TE Connectivity, Micro-Strip High Speed Backplane Connector, Right Angle Female, 120 Way
- RS Stock No.:
- 478-137
- Distrelec Article No.:
- 304-64-113
- Mfr. Part No.:
- 536297-5
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 2 units)*
€246.26
(exc. VAT)
€302.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 2 - 8 | €123.13 | €246.26 | - |
| 10 + | €120.67 | €241.34 | 1% |
*price indicative
- RS Stock No.:
- 478-137
- Distrelec Article No.:
- 304-64-113
- Mfr. Part No.:
- 536297-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Number of Contacts | 120 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Mount Type | Right Angle | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 265°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Series | Micro-Strip | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type High Speed | ||
Number of Contacts 120 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Mount Type Right Angle | ||
Contact Plating Gold | ||
Maximum Operating Temperature 265°C | ||
Contact Gender Female | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
Series Micro-Strip | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity High-performance M/S 120,RA,RC,125,30AU connector is designed to meet the rigorous demands of automotive and industrial applications. Its robust construction ensures reliable connectivity in diverse environments, making it a preferred choice among professionals. Engineered with advanced technology, this component supports seamless integration with various systems, delivering exceptional performance. The low halogen content highlights its environmentally conscious design, ensuring compliance while maintaining durability. With a solder process capability of up to 265°C, it is tailored for high-temperature applications, ensuring longevity and operational reliability. Equipped with a comprehensive compliance documentation, it meets essential regulatory standards, thus simplifying the selection process for engineers and purchasing professionals alike.
Low halogen content aligns with environmentally friendly practices
Capable of withstanding high soldering temperatures for durability
Comprehensive compliance documentation simplifies product selection
Meets essential regulatory standards for peace of mind
Tailored for quick and efficient connection solutions
Related links
- TE Connectivity Right Angle Female, 40 Way
- TE Connectivity Right Angle Female 12 Row, 120 Way
- TE Connectivity 40 Way
- TE Connectivity Right Angle Female, 150 Way
- TE Connectivity Right Angle Female 8 Row, 96 Way
- TE Connectivity Right Angle Female, 8 Way
- TE Connectivity Right Angle Female 18 Row, 180 Way
- TE Connectivity Right Angle Female 10 Row, 80 Way
