TE Connectivity, Micro-Strip 1.27 mm Pitch High Speed Backplane Connector Male, 40 Way
- RS Stock No.:
- 482-185
- Distrelec Article No.:
- 304-65-277
- Mfr. Part No.:
- 5149009-1
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 75 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 15 units)*
€208.40
(exc. VAT)
€256.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 15 - 60 | €13.893 | €208.40 | - |
| 75 + | €13.616 | €204.24 | 1% |
*price indicative
- RS Stock No.:
- 482-185
- Distrelec Article No.:
- 304-65-277
- Mfr. Part No.:
- 5149009-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Number of Contacts | 40 | |
| Connector Gender | Male | |
| Pitch | 1.27mm | |
| Maximum Operating Temperature | 265°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | |
| Series | Micro-Strip | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type High Speed | ||
Number of Contacts 40 | ||
Connector Gender Male | ||
Pitch 1.27mm | ||
Maximum Operating Temperature 265°C | ||
Contact Gender Male | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | ||
Series Micro-Strip | ||
- COO (Country of Origin):
- US
The TE Connectivity plug is a premium connection solution designed for versatile applications within electronic systems. With a focus on reliability and performance, this assembly enhances your designs by ensuring secure and efficient connections. Its robust construction makes it suitable for various environments, highlighting its adaptability in industrial and commercial applications. Whether you are upgrading existing systems or embarking on new projects, this product offers a comprehensive solution that meets demanding specifications. The commitment to quality and compliance ensures that you are investing in a component that not only performs but also adheres to regulatory standards, making it a responsible choice for your next endeavour.
Halogen-free composition contributes to environmental safety
Wave solder capable to 265°C for enhanced manufacturing flexibility
Low halogen content reduces the risk of environmental contamination
Compliant with major directives, ensuring quality and reliability
Internal descriptions provided for better understanding of application
Varied customer view models available for design integration
Accessibility to comprehensive compliance documentation online
Related links
- TE Connectivity Right Angle Female, 40 Way
- TE Connectivity Right Angle Female, 120 Way
- TE Connectivity Vertical Male 4 Row, 40 Way
- TE Connectivity Vertical Male 12 Row, 90 Way
- TE Connectivity Vertical Male 12 Row, 144 Way
- TE Connectivity Vertical Male 12 Row, 96 Way
- TE Connectivity Vertical Male 9 Row, 90 Way
- TE Connectivity Vertical Male 9 Row, 144 Way
