TE Connectivity, 14692 6 mm Pitch High Speed Backplane Connector, Right Angle Female, 2 Column, 2 Row, 2 Way
- RS Stock No.:
- 478-924
- Distrelec Article No.:
- 304-49-198
- Mfr. Part No.:
- 1-1469268-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-924
- Distrelec Article No.:
- 304-49-198
- Mfr. Part No.:
- 1-1469268-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | Backplane Connector | |
| Number of Contacts | 2 | |
| Orientation | Right Angle | |
| Number of Columns | 2 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 6mm | |
| Contact Gender | Female | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU | |
| Series | 14692 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type Backplane Connector | ||
Number of Contacts 2 | ||
Orientation Right Angle | ||
Number of Columns 2 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 6mm | ||
Contact Gender Female | ||
Standards/Approvals EU ELV Directive 2000/53/EC, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU | ||
Series 14692 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Guide module integrates seamlessly into various applications, offering a reliable solution for connectivity challenges. Designed with precision, it ensures optimal performance and durability. The robust construction of the product not only supports ease of installation but also enhances longevity, making it an ideal choice for demanding environments. Incorporating advanced compliance standards, this module is tailored to meet regulatory requirements while providing a dependable connection. Its versatility allows it to adapt to diverse operational needs, making it a valuable asset for any technical setup.
Optimised for high reliability in critical applications
Designed to ensure straightforward installation without complex tools
Constructed to withstand extreme operational conditions
Regulatory compliance enhances product trust and usability
Compatibility with a wide range of equipment expands functional utility
Engineered for low halogen content supporting environmental sustainability
Related links
- TE Connectivity Right Angle Female 10 Row, 50 Way
- TE Connectivity Right Angle 7 Row, 56 Way
- TE Connectivity Right Angle 7 Row, 112 Way
- TE Connectivity Right Angle 7 Row, 112 Way
- TE Connectivity Right Angle Female 12 Row, 120 Way
- TE Connectivity Right Angle Female 6 Row, 60 Way
- TE Connectivity Right Angle Female 8 Row, 96 Way
- TE Connectivity Right Angle Female 18 Row, 180 Way
