TE Connectivity, 213300-2 3.81 mm Pitch Connector Backplane Connector, Horizontal Male, 4 Row, 34 Way
- RS Stock No.:
- 467-503
- Distrelec Article No.:
- 304-58-432
- Mfr. Part No.:
- 213300-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 4 units)*
€213.85
(exc. VAT)
€263.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €213.85 | €53.463 |
*price indicative
- RS Stock No.:
- 467-503
- Distrelec Article No.:
- 304-58-432
- Mfr. Part No.:
- 213300-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Number of Contacts | 34 | |
| Current | 14A | |
| Orientation | Horizontal | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Number of Rows | 4 | |
| Housing Material | Phenolic Fibreglass | |
| Pitch | 3.81mm | |
| Mount Type | Cable | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 213300-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Number of Contacts 34 | ||
Current 14A | ||
Orientation Horizontal | ||
Connector Gender Male | ||
Voltage 250V | ||
Number of Rows 4 | ||
Housing Material Phenolic Fibreglass | ||
Pitch 3.81mm | ||
Mount Type Cable | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series 213300-2 | ||
- COO (Country of Origin):
- US
The TE Connectivity Housing plug crimp connector is specifically designed for cable-to-cable applications, ensuring reliable and efficient power and signal transmission. Engineered with a robust UL 94V-0 rating, this connector seamlessly integrates into your system while maintaining safety and performance standards. Its 34-position configuration and 3.81 mm centreline make it ideal for a variety of electronic devices, ensuring stable connections in demanding environments. The black phenolic GF material not only provides durability but also enhances aesthetic appeal. Perfect for engineers and designers looking to optimise their designs, this connector combines superior functionality with ease of installation.
Unassembled kit allows for flexible customisation
Pin contact type offers robust connectivity for optimal performance
Strain relief feature prevents unwanted cable stress
Black colour provides professional appearance for any application
Crimp termination method ensures secure wire attachment
Compact design allows for efficient use of space in enclosures
Related links
- TE Connectivity Horizontal Female 34 Way
- TE Connectivity Horizontal Female 34 Way
- TE Connectivity Straight Female 34 Way
- TE Connectivity Horizontal Male 4 Row, 50 Way
- TE Connectivity Horizontal Female, 34 Way
- TE Connectivity Horizontal Male, 23 Way
- TE Connectivity Horizontal Male, 15 Way
- TE Connectivity Horizontal Male
