TE Connectivity, 207595-3 Connector Backplane Connector, Horizontal Female
- RS Stock No.:
- 470-634
- Distrelec Article No.:
- 303-22-069
- Mfr. Part No.:
- 207595-3
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€982.75
(exc. VAT)
€1,208.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €982.75 |
*price indicative
- RS Stock No.:
- 470-634
- Distrelec Article No.:
- 303-22-069
- Mfr. Part No.:
- 207595-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Orientation | Horizontal | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 207595-3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Orientation Horizontal | ||
Connector Gender Female | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 207595-3 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Sophisticated connector solution is engineered to meet the demanding needs of modern electronic applications. Designed for reliability and superior performance, this product ensures seamless connectivity while maintaining optimal signal integrity. With a compact form factor and robust construction, it is ideal for harsh environments where durability is essential. The innovative design features intuitive installation and secure locking mechanisms, making it a preferred choice for engineers seeking efficiency without compromising on quality. Its versatile applications span across various industries, including automotive, aerospace, and industrial electronics, affirming its status as a trustworthy component in your design toolkit.
Utilises high-quality materials for enhanced durability
Offers exceptional performance in high-density applications
Designed for easy integration into various systems
Features a user-friendly locking mechanism for secure connections
Compact dimensions reduce space in electronic assemblies
Related links
- TE Connectivity Horizontal Female
- TE Connectivity Horizontal Female
- TE Connectivity Horizontal Male, 15 Way
- TE Connectivity Horizontal Female, 34 Way
- TE Connectivity Horizontal Male 4 Row, 50 Way
- TE Connectivity Horizontal Female, 23 Way
- TE Connectivity Horizontal Female 34 Way
- TE Connectivity Horizontal Female 34 Way
