Molex, 76160 1.9 mm Pitch 4 Pair Backplane Connector, Right Angle Female, 16 Column, 12 Row, 192 Way
- RS Stock No.:
- 507-495
- Distrelec Article No.:
- 304-57-593
- Mfr. Part No.:
- 76160-1026
- Manufacturer:
- Molex
Subtotal (1 tray of 10 units)*
€184.97
(exc. VAT)
€227.51
(inc. VAT)
- Ready to ship from 27 November 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €184.97 | €18.497 |
*price indicative
- RS Stock No.:
- 507-495
- Distrelec Article No.:
- 304-57-593
- Mfr. Part No.:
- 76160-1026
- Manufacturer:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | 4 Pair | |
| Number of Contacts | 192 | |
| Current | 750mA | |
| Number of Columns | 16 | |
| Orientation | Right Angle | |
| Voltage | 30V | |
| Number of Rows | 12 | |
| Connector Gender | Female | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Contact Material | Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Plated Through-Hole | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | IPC 1752A Class D, IEC 61249-2-21, UL E29179, RoHS, IEC-62474, IPC 1752A Class C | |
| Series | 76160 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type 4 Pair | ||
Number of Contacts 192 | ||
Current 750mA | ||
Number of Columns 16 | ||
Orientation Right Angle | ||
Voltage 30V | ||
Number of Rows 12 | ||
Connector Gender Female | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Contact Material Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Plated Through-Hole | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals IPC 1752A Class D, IEC 61249-2-21, UL E29179, RoHS, IEC-62474, IPC 1752A Class C | ||
Series 76160 | ||
- COO (Country of Origin):
- SG
Related links
- Molex Right Angle Female 12 Row, 120 Way
- Molex Right Angle Female 12 Row, 192 Way
- Molex Vertical Male 12 Row, 192 Way
- Molex Right Angle Female 12 Row, 120 Way
- Molex Right Angle Female 12 Row, 72 Way
- Molex Right Angle Female 12 Row, 192 Way
- Molex Vertical Female 12 Row, 192 Way
- TE Connectivity 16 Column 192 Way
