TE Connectivity, Z-PACK 2mm HM 2 mm Pitch Hard Metric Backplane Connector, Vertical Male, 25 Column, 8 Row, 200 Way
- RS Stock No.:
- 677-445
- Mfr. Part No.:
- 5646373-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 20 units)*
€343.87
(exc. VAT)
€422.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €343.87 | €17.194 |
*price indicative
- RS Stock No.:
- 677-445
- Mfr. Part No.:
- 5646373-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Hard Metric | |
| Product Type | Backplane Connector | |
| Current | 1.5A | |
| Number of Contacts | 200 | |
| Orientation | Vertical | |
| Number of Columns | 25 | |
| Connector Gender | Male | |
| Number of Rows | 8 | |
| Housing Material | Fibreglass Polyester | |
| Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V-0 | |
| Series | Z-PACK 2mm HM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Hard Metric | ||
Product Type Backplane Connector | ||
Current 1.5A | ||
Number of Contacts 200 | ||
Orientation Vertical | ||
Number of Columns 25 | ||
Connector Gender Male | ||
Number of Rows 8 | ||
Housing Material Fibreglass Polyester | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Board | ||
Contact Plating Gold | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94V-0 | ||
Series Z-PACK 2mm HM | ||
- COO (Country of Origin):
- US
The TE Connectivity Hard Metric Backplane PCB Mount Header is a high-density mezzanine connector designed for robust board-to-board signal transmission up to 1 Gb/s. With a 200-position layout arranged in 25 columns and 8 rows, it supports Compact and modular system architectures. Its vertical orientation and 2 mm centerline pitch make it Ideal for standardized Eurocard and Compact PCI applications.
Supports mezzanine and traditional backplane configurations for versatile system integration
Offers 200 contact positions with 2 mm pitch for high-density interconnects
Designed for vertical PCB mounting with gray housing for Visual alignment
Related links
- TE Connectivity Vertical Male 8 Row, 176 Way
- TE Connectivity Vertical 8 Row, 200 Way
- TE Connectivity Right Angle Female 8 Row, 88 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Vertical Male 8 Row, 200 Way
- TE Connectivity Right Angle Female 5 Row, 95 Way
- TE Connectivity Right Angle Female 8 Row, 176 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
