TE Connectivity, Z-PACK 2mm HM 2 mm Pitch Z PACK Backplane Connector, Vertical, 25 Column, 8 Row, 200 Way
- RS Stock No.:
- 795-388
- Mfr. Part No.:
- 646347-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 20 units)*
€314.18
(exc. VAT)
€386.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €314.18 | €15.709 |
*price indicative
- RS Stock No.:
- 795-388
- Mfr. Part No.:
- 646347-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Z PACK | |
| Number of Contacts | 200 | |
| Current | 1.5A | |
| Orientation | Vertical | |
| Number of Columns | 25 | |
| Number of Rows | 8 | |
| Housing Material | Glass Filled Polyester | |
| Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 125°C | |
| Series | Z-PACK 2mm HM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Z PACK | ||
Number of Contacts 200 | ||
Current 1.5A | ||
Orientation Vertical | ||
Number of Columns 25 | ||
Number of Rows 8 | ||
Housing Material Glass Filled Polyester | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Board | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 125°C | ||
Series Z-PACK 2mm HM | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector offers a reliable solution for secure electrical connections, specifically is designed to accommodate a range of operational environments with exceptional durability and performance.
Designed for versatility in various applications
Robust construction ensures long-lasting performance
Facilitates efficient electrical conductivity
Compact design allows for space-saving installations
Related links
- TE Connectivity Vertical Male 8 Row, 200 Way
- TE Connectivity Vertical Male 8 Row, 176 Way
- TE Connectivity Vertical 7 Row, 77 Way
- TE Connectivity Right Angle Female, 200 Way
- TE Connectivity Right Angle Female 8 Row, 88 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Vertical Male 7 Row, 154 Way
- TE Connectivity Right Angle Female 5 Row, 95 Way
