Molex, 171320 1.9 mm Pitch Backplane Connector Backplane Connector, Right Angle Female, 16 Column, 8 Row, 128 Way
- RS Stock No.:
- 817-542
- Mfr. Part No.:
- 171320-1026
- Manufacturer:
- Molex
Subtotal (1 pack of 10 units)*
€373.17
(exc. VAT)
€459.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €373.17 | €37.317 |
*price indicative
- RS Stock No.:
- 817-542
- Mfr. Part No.:
- 171320-1026
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | Backplane Connector | |
| Product Type | Backplane Connector | |
| Number of Contacts | 128 | |
| Current | 750mA | |
| Orientation | Right Angle | |
| Number of Columns | 16 | |
| Number of Rows | 8 | |
| Connector Gender | Female | |
| Voltage | 29.9V | |
| Housing Material | TPE | |
| Pitch | 1.9mm | |
| Contact Material | High Performance Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Series | 171320 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type Backplane Connector | ||
Product Type Backplane Connector | ||
Number of Contacts 128 | ||
Current 750mA | ||
Orientation Right Angle | ||
Number of Columns 16 | ||
Number of Rows 8 | ||
Connector Gender Female | ||
Voltage 29.9V | ||
Housing Material TPE | ||
Pitch 1.9mm | ||
Contact Material High Performance Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Series 171320 | ||
- COO (Country of Origin):
- SG
The Molex connector features a right-angle daughtercard design, optimised for high-density connections. It offers a robust solution for 90 Ohm applications, ensuring reliability across various configurations.
Supports a maximum current of 0.75A per contact
Delivers data rates of up to 40.0 Gbps for high performance
Constructed with a full shield to enhance signal integrity
Manufactured from high-performance alloy for durability
Offers low-halogen compliance, promoting environmental safety
Features a mating Interface pitch of 1.90mm for compatibility
Related links
- Molex Right Angle Female 8 Row, 96 Way
- Molex Right Angle Female 8 Row, 64 Way
- Molex Right Angle Female 8 Row, 16 Way
- Molex Right Angle Female 8 Row, 90 Way
- Molex Right Angle Female 8 Row, 128 Way
- Molex Right Angle Female 15 Row, 240 Way
- Molex Right Angle Female 12 Row, 192 Way
- Molex Right Angle Female 12 Row, 192 Way
