HARTING, Har Bus HM 2 mm Pitch Hard Metric Male Connector, Straight Male, 22 Column, 7 Row, 146 Way
- RS Stock No.:
- 740-171
- Mfr. Part No.:
- 17141462201
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 11 units)*
€103.51
(exc. VAT)
€127.32
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €103.51 | €9.41 |
*price indicative
- RS Stock No.:
- 740-171
- Mfr. Part No.:
- 17141462201
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Backplane Connector Type | Hard Metric | |
| Product Type | Male Connector | |
| Number of Contacts | 146 | |
| Current | 1A | |
| Number of Columns | 22 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Number of Rows | 7 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Mount Type | PCB | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press-in | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Bus HM | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Backplane Connector Type Hard Metric | ||
Product Type Male Connector | ||
Number of Contacts 146 | ||
Current 1A | ||
Number of Columns 22 | ||
Orientation Straight | ||
Connector Gender Male | ||
Number of Rows 7 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Mount Type PCB | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press-in | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Bus HM | ||
- COO (Country of Origin):
- DE
The HARTING Har-Bus HM Connectors are designed for configuring high-performing backplanes in control and industrial computer systems, particularly in 19 technology. These connectors support efficient connections with a Compact design, enabling hot swapping and ensuring reliable performance in demanding environments.
Features & Benefits
Combined style for Compact PCI unites Type A and Type B in one connector, simplifying configurations
Monoblock design reduces the number of connectors needed, lowering production and logistics costs
Needle-eye press-in technology compensates for PCB surface tolerances, ensuring reliable connections
Gas-tight and corrosion-resistant electrical connections are achieved through innovative design
Complies with PICMG 2.x specifications, ensuring compatibility with Compact PCI standards
High current capacity allows each contact to carry up to 23 A at 70 °C in OBSAI configuration
Operating temperature range from -55 °C to 125 °C ensures reliability in extreme conditions
Constructed from fibreglass thermoplastic resin for durability and environmental resistance
Meets cULus and IEC 61 076-4-101 standards for safety and compliance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in high-speed data communication systems
Applied in electrical distribution systems
What type of mounting does this product require?
This connector requires PCB mounting for installation.
