HARTING, Har Bus HM 2 mm Pitch Hard Metric Male Connector, Straight Male, 44 Column, 7 Row, 308 Way

Image representative of range

Subtotal (1 bag of 5 units)*

€317.04

(exc. VAT)

€389.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€317.04€63.408

*price indicative

RS Stock No.:
742-530
Mfr. Part No.:
17063081005
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Backplane Connector Type

Hard Metric

Current

1A

Number of Contacts

308

Orientation

Straight

Number of Columns

44

Connector Gender

Male

Number of Rows

7

Housing Material

Thermoplastic Resin

Pitch

2mm

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Minimum Operating Temperature

-55.00°C

Termination Type

Press-in

Maximum Operating Temperature

125.00°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

Har Bus HM

COO (Country of Origin):
DE
The HARTING Har-Bus HM Connectors are designed for configuring high-performing backplanes in control and industrial computer systems, particularly in 19” technology. These connectors support efficient assembly and reliable connections, making them Ideal for applications requiring robust performance.

Features & Benefits


Combined style for Compact PCI unites Type A and Type B in one connector, simplifying design

Monoblock design reduces the number of connectors needed for 3U module cards, lowering production costs

Needle-Eye press-in technology ensures a gas-tight and corrosion-resistant electrical connection

Special design compensates for PCB surface tolerances, enhancing reliability in various conditions

Complies with PICMG 2.x specifications, ensuring compatibility with Compact PCI standards

High current capacity allows each contact to carry up to 23 A at 70 °C, supporting demanding applications

Operating temperature range from -55 °C to 125 °C ensures functionality in extreme environments

Constructed from fibreglass thermoplastic resin, providing durability and resistance to harsh conditions

Plated with noble metal over nickel, enhancing conductivity and corrosion resistance

PCB mount design facilitates straightforward installation in various electronic systems

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in manufacturing environments

Employed in robotics and automated machinery for efficient operation

Applied in electrical distribution systems requiring high-performance connections

Integrated into industrial networking environments for seamless communication

Installed in outdoor electrical enclosures to protect against environmental factors

Does this product meet IEC standards?


Yes, it complies with IEC 61 076-4-101 and other relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy