Amphenol ICC, AirMax VS 2 mm Pitch Backplane Connector, 10 Column, 12 Row, 120 Way
- RS Stock No.:
- 787-335
- Mfr. Part No.:
- 10028436-101LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 box of 10 units)*
€211.69
(exc. VAT)
€260.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €211.69 | €21.169 |
*price indicative
- RS Stock No.:
- 787-335
- Mfr. Part No.:
- 10028436-101LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Backplane Connector | |
| Number of Contacts | 120 | |
| Current | 500mA | |
| Number of Columns | 10 | |
| Number of Rows | 12 | |
| Housing Material | TPE | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | Telcordia GR-1217-CORE | |
| Series | AirMax VS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Backplane Connector | ||
Number of Contacts 120 | ||
Current 500mA | ||
Number of Columns 10 | ||
Number of Rows 12 | ||
Housing Material TPE | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals Telcordia GR-1217-CORE | ||
Series AirMax VS | ||
- COO (Country of Origin):
- CN
The Amphenol Connector is a High performance backplane interconnect solution designed for telecom, networking, server, and storage applications. It employs innovative edge-coupling technology to minimise insertion loss and crosstalk, ensuring optimal signal integrity.
Innovative shieldless design reduces cost and improves flexibility
Open Pin Field Design allows mixing of signals within a standard module
Backward mating-compatible Interface enables cost-effective system configurations
Available in modules with various pairs and columns for versatile applications
Adopted by industry standards, ensuring design reliability and compatibility
