Amphenol ICC, AirMax VS 2 mm Pitch Backplane Connector, 10 Column, 9 Row, 90 Way

Subtotal (1 tube of 10 units)*

€358.15

(exc. VAT)

€440.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€358.15€35.815

*price indicative

RS Stock No.:
787-346
Mfr. Part No.:
10056335-101LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Backplane Connector

Number of Contacts

90

Current

500mA

Number of Columns

10

Number of Rows

9

Housing Material

TPE

Pitch

2mm

Contact Material

Copper Alloy

Contact Plating

Gold

Standards/Approvals

Telcordia GR-1217-CORE

Series

AirMax VS

COO (Country of Origin):
CN
The Amphenol Connector offers innovative edge-coupling technology and Air dielectric, optimising signal integrity while minimising insertion loss and crosstalk. Designed for flexibility, it accommodates various system architectures effectively.

Innovative shieldless design reduces costs and enhances flexibility

Various column configurations simplify system design and supply chain management

Backward mating compatibility eases integration with existing systems

Comprehensive stock availability ensures short lead times and competitive pricing

Standardised architectures expedite design processes and minimise risks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy