Amphenol ICC, AirMax VS 2 mm Pitch Backplane Connector, 6 Column, 9 Row, 54 Way

Subtotal (1 tube of 20 units)*

€367.30

(exc. VAT)

€451.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€367.30€18.365

*price indicative

RS Stock No.:
787-340
Mfr. Part No.:
10039851-101LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Backplane Connector

Number of Contacts

54

Current

500mA

Number of Columns

6

Number of Rows

9

Housing Material

TPE

Pitch

2mm

Contact Material

Copper Alloy

Contact Plating

Gold

Standards/Approvals

Telcordia GR-1217-CORE

Series

AirMax VS

COO (Country of Origin):
CN
The Amphenol Connector provides a High performance interconnect solution designed for backplane applications. Utilising innovative technology, it delivers exceptional insertion loss and crosstalk performance for diverse system architectures.

Innovative shieldless design reduces cost and improves flexibility

Open Pin Field Design allows mixing of various signal types

Modules available with multiple pairs and column configurations

Modules from stock ensure short lead times and competitive pricing

Adopted by recognised industry standards enhances design safety

Unique edge-couple technology minimises board layer count and system cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy