Amphenol ICC, 10052824 2 mm Pitch Backplane Connector, Straight Male, 6 Column, 72 Way

Subtotal (1 tube of 20 units)*

€356.46

(exc. VAT)

€438.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€356.46€17.823

*price indicative

RS Stock No.:
787-344
Mfr. Part No.:
10052824-101LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Backplane Connector

Current

500mA

Number of Contacts

72

Orientation

Straight

Number of Columns

6

Connector Gender

Male

Housing Material

TPE

Pitch

2mm

Mount Type

Plug-in

Contact Material

Copper Alloy

Contact Gender

Male

Series

10052824

COO (Country of Origin):
MY
The Amphenol Vertical receptacle connector is designed for High density board layouts. It enables flexible configurations in various applications, enhancing system performance through innovative connector technology.

Innovative shieldless design reduces insertion loss and crosstalk

Open Pin Field Design allows mixing of signals within a single module

Available with various column configurations for design flexibility

Backward mating compatibility reduces costs and lead times

Standard configurations simplify design and inventory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy