Molex, 76410 1.90 mm Pitch Backplane Connector, Right Angle Male, 10 Column, 9 Row, 90 Way
- RS Stock No.:
- 815-336
- Mfr. Part No.:
- 76410-3107
- Manufacturer:
- Molex
Subtotal (1 pack of 20 units)*
€279.96
(exc. VAT)
€344.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €279.96 | €13.998 |
*price indicative
- RS Stock No.:
- 815-336
- Mfr. Part No.:
- 76410-3107
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Number of Contacts | 90 | |
| Current | 750mA | |
| Orientation | Right Angle | |
| Number of Columns | 10 | |
| Number of Rows | 9 | |
| Connector Gender | Male | |
| Voltage | 30V ac, 30V ac | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.90mm | |
| Contact Material | High Performance Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold, Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Series | 76410 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Number of Contacts 90 | ||
Current 750mA | ||
Orientation Right Angle | ||
Number of Columns 10 | ||
Number of Rows 9 | ||
Connector Gender Male | ||
Voltage 30V ac, 30V ac | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.90mm | ||
Contact Material High Performance Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold, Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Series 76410 | ||
- COO (Country of Origin):
- SG
The Molex high-speed backplane male header is an Impact 100 Ohm 3 Pair Right-Angle Male Header designed for high-density connectivity in electronic applications.
Active with a Durable design for reliable performance
Features 90 circuits for efficient data transfer
Constructed with high performance alloy for superior conductivity
Offers a pin length of 4.90mm for versatile interfacing
Includes lead-free materials ensuring environmental compliance
Operates within a temperature range of -55° to +85°C
