Amphenol Socapex, RVPX - VITA 46 1.8 mm Pitch VITA 46 Left Backplane Connector, Vertical Female, 8 Column, 9 Row, 72 Way
- RS Stock No.:
- 206-0030
- Mfr. Part No.:
- RVPX-J08EM1
- Manufacturer:
- Amphenol Socapex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0030
- Mfr. Part No.:
- RVPX-J08EM1
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | VITA 46 Left | |
| Number of Contacts | 72 | |
| Number of Columns | 8 | |
| Orientation | Vertical | |
| Connector Gender | Female | |
| Number of Rows | 9 | |
| Housing Material | Nickel | |
| Pitch | 1.8mm | |
| Contact Material | Copper Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Termination Type | Press Fit | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | RVPX - VITA 46 | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Backplane Connector | ||
Backplane Connector Type VITA 46 Left | ||
Number of Contacts 72 | ||
Number of Columns 8 | ||
Orientation Vertical | ||
Connector Gender Female | ||
Number of Rows 9 | ||
Housing Material Nickel | ||
Pitch 1.8mm | ||
Contact Material Copper Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Termination Type Press Fit | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series RVPX - VITA 46 | ||
- COO (Country of Origin):
- CN
The Amphenol VITA 46 receptcle has 72position which has 1.8mm pitch size and used pressfit termination method.
Modular system for design flexibility
Related links
- Amphenol Socapex Vertical Female 9 Row, 72 Way
- Amphenol Socapex Right Angle Male 7 Row, 56
- TE Connectivity Straight Female 9 Row, 72 Way
- Amphenol Socapex Vertical Male 9 Row, 144
- Amphenol Socapex Vertical Male 9 Row, 144
- Amphenol Socapex Right Angle Male 7 Row,
- Amphenol Socapex Right Angle Male 7 Row
- TE Connectivity Right Angle Male 7 Row, 56 Way
