TE Connectivity, Z-PACK 2 mm Pitch PCB Header, Vertical Male, 25 Column, 8 Row, 220 Way
- RS Stock No.:
- 795-392
- Mfr. Part No.:
- 3-646356-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 10 units)*
€200.32
(exc. VAT)
€246.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €200.32 | €20.032 |
*price indicative
- RS Stock No.:
- 795-392
- Mfr. Part No.:
- 3-646356-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Number of Contacts | 220 | |
| Current | 1.5A | |
| Number of Columns | 25 | |
| Orientation | Vertical | |
| Number of Rows | 8 | |
| Connector Gender | Male | |
| Pitch | 2mm | |
| Mount Type | Board | |
| Contact Material | Gold | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU ELV | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Number of Contacts 220 | ||
Current 1.5A | ||
Number of Columns 25 | ||
Orientation Vertical | ||
Number of Rows 8 | ||
Connector Gender Male | ||
Pitch 2mm | ||
Mount Type Board | ||
Contact Material Gold | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU ELV | ||
Series Z-PACK | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Hard Metric Backplane PCB Mount Header is designed for high-speed connections. It facilitates efficient board-to-board connectivity, ensuring reliable performance in various applications, particularly in configurations requiring multiple positions.
Data rate capability of ≤1 Gb/s for optimal signal transfer
Designed with 25 columns and 8 rows for extensive connectivity options
Supports a maximum current rating of 1.5 A to accommodate power needs
Related links
- TE Connectivity Vertical Male 8 Row, 200 Way
- TE Connectivity Vertical Male 8 Row, 200 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Vertical 8 Row, 200 Way
- TE Connectivity Vertical Male 8 Row, 96 Way
- TE Connectivity Vertical Male 8 Row, 80 Way
- TE Connectivity Vertical Male 8 Row, 176 Way
- TE Connectivity Right Angle Male 5 Row, 125 Way
