TE Connectivity, Eurocard Type R 2.54 mm Pitch Eurocard Connector Backplane Connector, Vertical, 32 Column, 3 Row, 64
- RS Stock No.:
- 797-275
- Mfr. Part No.:
- 536098-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 30 units)*
€202.80
(exc. VAT)
€249.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €202.80 | €6.76 |
*price indicative
- RS Stock No.:
- 797-275
- Mfr. Part No.:
- 536098-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Eurocard Connector | |
| Product Type | Backplane Connector | |
| Current | 3A | |
| Number of Contacts | 64 | |
| Orientation | Vertical | |
| Number of Columns | 32 | |
| Number of Rows | 3 | |
| Housing Material | Polyester | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Not Compliant | |
| Series | Eurocard Type R | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Eurocard Connector | ||
Product Type Backplane Connector | ||
Current 3A | ||
Number of Contacts 64 | ||
Orientation Vertical | ||
Number of Columns 32 | ||
Number of Rows 3 | ||
Housing Material Polyester | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Not Compliant | ||
Series Eurocard Type R | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector is a plug is designed for board-to-board applications, featuring a 64-position configuration that ensures reliable connections between printed circuit boards.
Utilises a 2.54 mm centreline for effective signal connectivity
Constructed with a polyester GF housing material for durability
Features 3 rows and 32 columns to accommodate various circuit needs
Provides operational temperature range from -55 to 105 °C
Equipped with a through-hole press-fit termination method for secure mounting
Related links
- TE Connectivity Vertical Male 3 Row, 96 Way
- TE Connectivity Right Angle Male 3 Row, 64 Way
- TE Connectivity Right Angle 2 Row, 64 Way
- TE Connectivity Vertical Female 3 Row, 48 Way
- TE Connectivity Straight Female 3 Row, 96 Way
- TE Connectivity Vertical Female 3 Row, 64 Way
- TE Connectivity Right Angle Male 3 Row, 96 Way
- TE Connectivity Vertical 2 Row, 64 Way
