TE Connectivity, 65085 2.54 mm Pitch Eurocard Connector, Vertical Female, 16 Column, 2 Row, 64 Way
- RS Stock No.:
- 795-632
- Mfr. Part No.:
- 650858-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-632
- Mfr. Part No.:
- 650858-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Eurocard | |
| Product Type | Connector | |
| Number of Contacts | 64 | |
| Current | 1.5A | |
| Orientation | Vertical | |
| Number of Columns | 16 | |
| Voltage | 250V ac | |
| Connector Gender | Female | |
| Number of Rows | 2 | |
| Housing Material | Glass Filled Polyester | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Series | 65085 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Eurocard | ||
Product Type Connector | ||
Number of Contacts 64 | ||
Current 1.5A | ||
Orientation Vertical | ||
Number of Columns 16 | ||
Voltage 250V ac | ||
Connector Gender Female | ||
Number of Rows 2 | ||
Housing Material Glass Filled Polyester | ||
Pitch 2.54mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Board | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Series 65085 | ||
- COO (Country of Origin):
- CN
The TE Connectivity receptacle is a board-to-board connector designed for robust electronic applications, accommodating 64 positions with a 2.54 mm centreline, ensuring effective signal and power transfer in Compact configurations.
Connector system facilitates board-to-board connections for seamless communication
Constructed for vertical PCB mount orientation, optimising space efficiency
Features dual-row design, providing 64 power and signal positions
Operating temperature range from -55 to 105 °C supports diverse environmental conditions
Solder termination ensures secure and reliable connections to the PCB
Related links
- TE Connectivity Vertical Female 3 Row, 48 Way
- TE Connectivity Right Angle 2 Row, 64 Way
- TE Connectivity Vertical 3 Row, 64
- TE Connectivity Vertical 2 Row, 64 Way
- TE Connectivity Vertical 16 Column 64 Way
- TE Connectivity Right Angle Male 3 Row, 64 Way
- TE Connectivity Vertical Female 3 Row, 64 Way
- TE Connectivity Vertical Female 5 Row, 160 Way
