TE Connectivity, 65086 2.54 mm Pitch Eurocard Receptacle, Vertical, 32 Column, 2 Row, 64 Way
- RS Stock No.:
- 795-633
- Mfr. Part No.:
- 650860-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-633
- Mfr. Part No.:
- 650860-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Eurocard | |
| Product Type | Receptacle | |
| Number of Contacts | 64 | |
| Orientation | Vertical | |
| Number of Columns | 32 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | 65086 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Eurocard | ||
Product Type Receptacle | ||
Number of Contacts 64 | ||
Orientation Vertical | ||
Number of Columns 32 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series 65086 | ||
- COO (Country of Origin):
- CN
The TE Connectivity receptacle offers a 64-position, board-to-board connection, Ideal for printed circuit board applications. This vertical connector is designed for efficient signal transmission with a 2.54 mm centreline spacing, ensuring optimal performance.
Connector type: Receptacle for board-to-board systems
64 positions with a vertical PCB mount orientation for versatility
2.54 mm centreline pitch for standardised integrations
Termination post and tail length of 3.3 mm facilitates secure connections
Operating temperature range of -55 – 105 °C accommodates various environments
Related links
- TE Connectivity 16 Column 48 Way
- TE Connectivity Right Angle 2 Row, 64 Way
- TE Connectivity Vertical 3 Row, 64
- TE Connectivity Right Angle Male 3 Row, 64 Way
- TE Connectivity Vertical Female 2 Row, 64 Way
- TE Connectivity Vertical Female 3 Row, 64 Way
- TE Connectivity Vertical Female 5 Row, 160 Way
- TE Connectivity Vertical Male 3 Row, 96 Way
