Molex, 76170 1.9 mm Pitch Right Angle Receptacle Receptacle, Right Angle, 6 Column, 9 Row, 54 Way
- RS Stock No.:
- 797-133
- Mfr. Part No.:
- 76170-5036
- Manufacturer:
- Molex
Subtotal (1 tray of 25 units)*
€249.26
(exc. VAT)
€306.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €249.26 | €9.97 |
*price indicative
- RS Stock No.:
- 797-133
- Mfr. Part No.:
- 76170-5036
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | Right Angle Receptacle | |
| Product Type | Receptacle | |
| Number of Contacts | 54 | |
| Current | 750mA | |
| Number of Columns | 6 | |
| Orientation | Right Angle | |
| Number of Rows | 9 | |
| Voltage | 30V ac, 30V ac | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Contact Material | High Performance Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold, Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Series | 76170 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type Right Angle Receptacle | ||
Product Type Receptacle | ||
Number of Contacts 54 | ||
Current 750mA | ||
Number of Columns 6 | ||
Orientation Right Angle | ||
Number of Rows 9 | ||
Voltage 30V ac, 30V ac | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Contact Material High Performance Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold, Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Series 76170 | ||
- COO (Country of Origin):
- SG
The Molex robust and reliable solution is designed for applications requiring efficient data transmission. It features a right-angle daughter card receptacle that supports high-performance PCB interconnections.
Supports a maximum data rate of 25.0 Gbps for high-speed applications
Features 54 circuits, ensuring extensive connectivity options
Constructed from high-temperature thermoplastic for durability
