Molex, 170415 1.9 mm Pitch Connector Backplane Connector, Vertical Female, 6 Column, 9 Row, 54 Way
- RS Stock No.:
- 684-251
- Mfr. Part No.:
- 170415-1618
- Manufacturer:
- Molex
Subtotal (1 pack of 10 units)*
€258.47
(exc. VAT)
€317.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €258.47 | €25.847 |
*price indicative
- RS Stock No.:
- 684-251
- Mfr. Part No.:
- 170415-1618
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Current | 750mA | |
| Number of Contacts | 54 | |
| Number of Columns | 6 | |
| Orientation | Vertical | |
| Voltage | 30V | |
| Connector Gender | Female | |
| Number of Rows | 9 | |
| Pitch | 1.9mm | |
| Contact Plating | Gold over Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Series | 170415 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Current 750mA | ||
Number of Contacts 54 | ||
Number of Columns 6 | ||
Orientation Vertical | ||
Voltage 30V | ||
Connector Gender Female | ||
Number of Rows 9 | ||
Pitch 1.9mm | ||
Contact Plating Gold over Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Series 170415 | ||
- COO (Country of Origin):
- SG
The Molex impact 100 Ohm 3 Pair Mezzanine Receptacle is expertly engineered to deliver exceptional connectivity in high-performance applications. Designed with precision, this unguided receptacle features an 18.00mm stack height and accommodates up to 54 circuits within its six-column configuration. Its lead-free design ensures compliance with environmental regulations, while the plated through-hole dimension of 0.39mm guarantees robust reliability. This connector is particularly suited for mezzanine applications, offering impressive specifications such as a maximum data rate of 25.0 Gbps and a maximum current of 0.75A, making it an ideal choice for advanced electronic systems that demand superior signal integrity and performance.
Lead free construction aligns with environmental standards
Durable design has a maximum mating cycle of 200 for reliability
Features a vertical orientation, facilitating efficient layout designs
Black resin construction contributes to aesthetic appeal and functionality
Mates with specific backplane headers to ensure seamless connectivity
Guaranteed compliance with EU RoHS regulations, supporting eco friendly practices
Highly effective for use in PCB receptacle applications
Optimised for a PCB thickness of 1mm for additional stability
