Molex, 76170 1.90 mm Pitch Right Angle Receptacle Backplane Connector, Right Angle Female, 10 Column, 9 Row, 90 Way
- RS Stock No.:
- 815-334
- Mfr. Part No.:
- 76170-5020
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-334
- Mfr. Part No.:
- 76170-5020
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | Right Angle Receptacle | |
| Product Type | Backplane Connector | |
| Number of Contacts | 90 | |
| Current | 750mA | |
| Number of Columns | 10 | |
| Orientation | Right Angle | |
| Voltage | 30V ac, 30V ac | |
| Connector Gender | Female | |
| Number of Rows | 9 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.90mm | |
| Contact Material | High Performance Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold, Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Series | 76170 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type Right Angle Receptacle | ||
Product Type Backplane Connector | ||
Number of Contacts 90 | ||
Current 750mA | ||
Number of Columns 10 | ||
Orientation Right Angle | ||
Voltage 30V ac, 30V ac | ||
Connector Gender Female | ||
Number of Rows 9 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.90mm | ||
Contact Material High Performance Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold, Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Series 76170 | ||
- COO (Country of Origin):
- SG
The Molex high-performance device designed for high-density applications requiring reliable connections. Its right-angle design facilitates space-saving PCB layouts while ensuring robust signal integrity.
Supports a maximum data rate of 25.0 Gbps
Rated for 0.75A maximum current per contact
Features 90 circuits, accommodating extensive electrical connections
Constructed from high-temperature thermoplastic and lead-free metal plating
Durability rating of up to 200 mating cycles enhances longevity
Operating temperature range from -55°C to +85°C ensures reliability in diverse environments
Designed for 1.00mm PCB thickness, optimising compatibility with standard boards
Related links
- Molex Right Angle Female 9 Row, 90 Way
- Molex Right Angle Female 18 Row, 180 Way
- Molex Right Angle Male 9 Row, 90 Way
- Molex Right Angle 9 Row, 54 Way
- Molex Right Angle Female 9 Row, 144 Way
- Molex Right Angle Female 9 Row, 72 Way
- Molex Right Angle Male 9 Row, 90 Way
- TE Connectivity Right Angle Female 9 Row, 90 Way
