TE Connectivity, 1996220 Connector Backplane Connector, Vertical Female, 3 Way
- RS Stock No.:
- 817-051
- Mfr. Part No.:
- 1996220-3
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€781.74
(exc. VAT)
€961.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €781.74 |
*price indicative
- RS Stock No.:
- 817-051
- Mfr. Part No.:
- 1996220-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Number of Contacts | 3 | |
| Orientation | Vertical | |
| Connector Gender | Female | |
| Housing Material | Die Cast Aluminium | |
| Mount Type | Board | |
| Contact Material | Aluminium Alloy | |
| Contact Plating | Cadmium | |
| Termination Type | Through Hole | |
| Contact Gender | Female | |
| Series | 1996220 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Number of Contacts 3 | ||
Orientation Vertical | ||
Connector Gender Female | ||
Housing Material Die Cast Aluminium | ||
Mount Type Board | ||
Contact Material Aluminium Alloy | ||
Contact Plating Cadmium | ||
Termination Type Through Hole | ||
Contact Gender Female | ||
Series 1996220 | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector offers a press-fit PCB attachment solution is designed to eliminate soldering while significantly reducing weight by up to 10%. This innovation enhances reliability and compatibility with existing configurations.
Allows for significant weight savings compared to traditional receptacles
Enables a simplified manufacturing process with single-piece monoblock inserts
Compatible with existing ARINC 600 plug connectors, ensuring seamless integration
Sturdy copper-alloy contacts deliver excellent electrical performance and reliability
Related links
- TE Connectivity Vertical Female, 16
- TE Connectivity Vertical Female 1 Row, 3 Way
- ERNI Vertical Female 4 Row, 3 Way
- Samtec Vertical Female 2 Row, 4 Way
- TE Connectivity Vertical Female 9 Row, 135 Way
- TE Connectivity Vertical Female 5 Way
- TE Connectivity Vertical Female 3 Row, 48 Way
- TE Connectivity Vertical Female 3 Row, 48 Way
