Molex, 76165 1.9 mm Pitch 3 Pair Backplane Connector, Vertical Male, 10 Column, 9 Row, 90 Way
- RS Stock No.:
- 179-0615
- Mfr. Part No.:
- 76165-1107
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€14.04
(exc. VAT)
€17.27
(inc. VAT)
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.04 | - |
| 10 - 49 | €12.95 | 7% |
| 50 - 99 | €11.98 | 14% |
| 100 - 499 | €11.16 | 20% |
| 500 + | €10.73 | 23% |
*price indicative
- RS Stock No.:
- 179-0615
- Mfr. Part No.:
- 76165-1107
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | 3 Pair | |
| Number of Contacts | 90 | |
| Current | 750mA | |
| Number of Columns | 10 | |
| Orientation | Vertical | |
| Voltage | 30Vrms | |
| Connector Gender | Male | |
| Number of Rows | 9 | |
| Housing Material | TPE | |
| Pitch | 1.9mm | |
| Contact Material | High Performance Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Tin, Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 76165 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type 3 Pair | ||
Number of Contacts 90 | ||
Current 750mA | ||
Number of Columns 10 | ||
Orientation Vertical | ||
Voltage 30Vrms | ||
Connector Gender Male | ||
Number of Rows 9 | ||
Housing Material TPE | ||
Pitch 1.9mm | ||
Contact Material High Performance Alloy | ||
Mount Type Through Hole | ||
Contact Plating Tin, Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 76165 | ||
- COO (Country of Origin):
- SG
Molex Backplane Connector
The Molex 76165 series through-hole male vertical backplane connector is a 3 pair connector type with an open-end wall, 10 columns, 9 rows and 90 contacts. The housing is made from thermoplastic material and contact is made of high-performance alloy.
Features and Benefits
• Electric rating of 30Vrms AC/DC and 750mA
• Lead free
• Operating temperature ranges between -55°C and 85°C
Applications
• Minicomputers
• PCBs
Certifications
• UL E29179
Related links
- Molex Vertical Male 9 Row, 90 Way
- Molex Vertical 9 Row, 90 Way
- Molex Vertical 9 Row, 54 Way
- Molex Right Angle Female 9 Row, 90 Way
- Molex Right Angle Male 9 Row, 90 Way
- TE Connectivity Vertical Male 9 Row, 90 Way
- TE Connectivity Right Angle Female 9 Row, 90 Way
- TE Connectivity Right Angle Female 9 Row, 90 Way
