Molex, 171510 2.35 mm Pitch 3 Pair Backplane Connector, Right Angle Female, 6 Column, 6 Row, 36 Way
- RS Stock No.:
- 181-7464
- Mfr. Part No.:
- 171510-7136
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.78
(exc. VAT)
€29.25
(inc. VAT)
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €23.78 |
| 5 - 9 | €22.60 |
| 10 - 24 | €20.57 |
| 25 - 49 | €19.09 |
| 50 + | €18.32 |
*price indicative
- RS Stock No.:
- 181-7464
- Mfr. Part No.:
- 171510-7136
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | 3 Pair | |
| Current | 750mA | |
| Number of Contacts | 36 | |
| Orientation | Right Angle | |
| Number of Columns | 6 | |
| Voltage | 150Vrms | |
| Connector Gender | Female | |
| Number of Rows | 6 | |
| Housing Material | Thermoplastic | |
| Pitch | 2.35mm | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Tin over Nickel, Gold over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 171510 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type 3 Pair | ||
Current 750mA | ||
Number of Contacts 36 | ||
Orientation Right Angle | ||
Number of Columns 6 | ||
Voltage 150Vrms | ||
Connector Gender Female | ||
Number of Rows 6 | ||
Housing Material Thermoplastic | ||
Pitch 2.35mm | ||
Contact Material High Performance Alloy | ||
Contact Plating Tin over Nickel, Gold over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 171510 | ||
- COO (Country of Origin):
- SG
Impel Plus 92 Ohm, 3-Pair Right-Angle Orthogonal Direct Daughter card, 2.35mm Pitch, Unguided, 6 Columns, 36 Circuits, Plated Through Hole Dimension 0.31mm
