Amphenol Socapex, RVPX - VITA 46 1.8 mm Pitch VITA 46 Left Backplane Connector, Right Angle Male, 8 Column, 7 Row, 56

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€84.92

(exc. VAT)

€104.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€84.92
5 - 9€80.84
10 - 24€75.49
25 +€70.74

*price indicative

RS Stock No.:
206-0023
Mfr. Part No.:
RVPX-P08VM1
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

Backplane Connector

Backplane Connector Type

VITA 46 Left

Number of Contacts

56

Current

1.5A

Number of Columns

8

Orientation

Right Angle

Connector Gender

Male

Number of Rows

7

Housing Material

Nickel

Pitch

1.8mm

Contact Material

Copper Alloy

Mount Type

Through Hole

Contact Plating

Gold

Termination Type

Solder

Contact Gender

Male

Standards/Approvals

RoHS

Series

RVPX - VITA 46

COO (Country of Origin):
CN
The Amphenol VITA 46 has 56 position which has 1.8mm pitch size and used solder termination method.

Modular system for design flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy