Amphenol Socapex, RVPX - VITA 46 1.8 mm Pitch VITA 46 Right Backplane Connector, Vertical Male, 16 Column, 9 Row, 144

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€47.93

(exc. VAT)

€58.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€47.93-
5 - 9€45.624%
10 - 24€42.6111%
25 +€39.9216%

*price indicative

RS Stock No.:
206-0035
Mfr. Part No.:
RVPX-J16EM1
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

Backplane Connector

Backplane Connector Type

VITA 46 Right

Current

1.5A

Number of Contacts

144

Orientation

Vertical

Number of Columns

16

Connector Gender

Male

Number of Rows

9

Housing Material

Nickel

Pitch

1.8mm

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Press Fit

Contact Gender

Male

Standards/Approvals

RoHS

Series

RVPX - VITA 46

COO (Country of Origin):
CN
The Amphenol VITA 46 has 144 position which has 1.8mm pitch size and used pressfit termination method.

Modular system for design flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy