Amphenol Socapex, RVPX - VITA 46 1.8 mm Pitch VITA 46 Centre Backplane Connector, Right Angle Male, 16 Column, 7 Row,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
206-0025
Mfr. Part No.:
RVPX-P16DM1
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

Backplane Connector

Backplane Connector Type

VITA 46 Centre

Number of Contacts

112

Orientation

Right Angle

Number of Columns

16

Number of Rows

7

Connector Gender

Male

Housing Material

Nickel

Pitch

1.8mm

Contact Material

Copper Alloy

Mount Type

Through Hole

Contact Plating

Gold

Termination Type

Press Fit

Contact Gender

Male

Standards/Approvals

No

Series

RVPX - VITA 46

COO (Country of Origin):
CN
The Amphenol VITA 46 has 112 position which has 1.8mm pitch size and used pressfit termination method.

Modular system for design flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy