Amphenol Socapex, RVPX - VITA 46 1.8 mm Pitch VITA 46 Right Backplane Connector, Vertical Male, 16 Column, 9 Row, 144

Subtotal (1 tray of 48 units)*

€1,946.26

(exc. VAT)

€2,393.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
48 +€40.547€1,946.26

*price indicative

RS Stock No.:
206-0034
Mfr. Part No.:
RVPX-J16EM1
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Backplane Connector Type

VITA 46 Right

Product Type

Backplane Connector

Number of Contacts

144

Current

1.5A

Orientation

Vertical

Number of Columns

16

Number of Rows

9

Connector Gender

Male

Housing Material

Nickel

Pitch

1.8mm

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Press Fit

Contact Gender

Male

Standards/Approvals

RoHS

Series

RVPX - VITA 46

COO (Country of Origin):
CN
The Amphenol VITA 46 has 144 position which has 1.8mm pitch size and used pressfit termination method.

Modular system for design flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy