Samtec, ET60T 5.5 mm Pitch Backplane Connector, Right Angle Male, 12 Column, 3 Row, 12 Way

Subtotal (1 tray of 10 units)*

€173.83

(exc. VAT)

€213.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
10 +€17.383€173.83

*price indicative

RS Stock No.:
208-1329
Mfr. Part No.:
ET60T-D06-0-00-D06-L-R1-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Backplane Connector

Number of Contacts

12

Current

60A

Number of Columns

12

Orientation

Right Angle

Number of Rows

3

Connector Gender

Male

Voltage

280V

Housing Material

Liquid Crystal Polymer

Pitch

5.5mm

Contact Material

Copper Alloy

Contact Plating

Nickel

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Series

ET60T

The Samtec Backplane Connector has AC-DC power combos and split power options available. It has right-angle body orientation. Dual sourced by Molex

60 A per power blade

10.00 mm low profile design (right-angle)

3 or 5 signal rows in the same form factor

0 to 40 total signal pins

Up to 20 total DC power blades or 12 total AC power blades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy