Samtec, ET60T 5.5 mm Pitch Backplane Connector, Right Angle Male, 12 Column, 3 Row, 12 Way
- RS Stock No.:
- 208-1330
- Mfr. Part No.:
- ET60T-D06-0-00-D06-L-R1-S
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.39
(exc. VAT)
€21.39
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.39 |
| 5 + | €16.91 |
*price indicative
- RS Stock No.:
- 208-1330
- Mfr. Part No.:
- ET60T-D06-0-00-D06-L-R1-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Backplane Connector | |
| Current | 60A | |
| Number of Contacts | 12 | |
| Number of Columns | 12 | |
| Orientation | Right Angle | |
| Voltage | 280V | |
| Number of Rows | 3 | |
| Connector Gender | Male | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 5.5mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | ET60T | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Backplane Connector | ||
Current 60A | ||
Number of Contacts 12 | ||
Number of Columns 12 | ||
Orientation Right Angle | ||
Voltage 280V | ||
Number of Rows 3 | ||
Connector Gender Male | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 5.5mm | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series ET60T | ||
The Samtec Backplane Connector has AC-DC power combos and split power options available. It has right-angle body orientation. Dual sourced by Molex
60 A per power blade
10.00 mm low profile design (right-angle)
3 or 5 signal rows in the same form factor
0 to 40 total signal pins
Up to 20 total DC power blades or 12 total AC power blades
Related links
- Samtec Right Angle Male 3 Row, 12 Way
- Samtec ET60S Series Vertical Vertical PCB Header 2.54 mm Pitch Shrouded
- Samtec ET60T Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Vertical Male 12 Row, 144 Way
- Molex 12 Column 216 Way
- Molex Vertical 12 Row, 120 Way
- TE Connectivity Vertical Male 8 Row, 96 Way
- Amphenol ICC Right Angle 4 Row, 48 Way
