Samtec ET60T Series Right Angle Surface PCB Header, 8 Contact(s), 2.54 mm Pitch, 3 Row, Shrouded

Subtotal (1 unit)*

€33.36

(exc. VAT)

€41.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.36

*price indicative

RS Stock No.:
229-5042
Mfr. Part No.:
ET60T-D04-3-08-D04-L-R1-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

ET60T

Pitch

2.54mm

Current

3.3A

Number of Contacts

8

Housing Material

Liquid Crystal Polymer

Number of Rows

3

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

LCP

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

280V

The Samtec right angle power or signal header has 4 DC power positions on left and right side and provides 60 A per power blade. It has right angle through hole tail and used with 1.60 mm thick card.

It has -40 °C to +105 °C operating temperature

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy