FAG 16008-A-C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 312-440
- Mfr. Part No.:
- 16008-A-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
€21.51
(exc. VAT)
€26.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.51 |
*price indicative
- RS Stock No.:
- 312-440
- Mfr. Part No.:
- 16008-A-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 68mm | |
| Race Width | 9mm | |
| Cage Material | Pressed Steel | |
| Race Material | Bearing Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 10300N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 13400N | |
| Standards/Approvals | ISO 492:2023 | |
| Series | 160 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 15200rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 68mm | ||
Race Width 9mm | ||
Cage Material Pressed Steel | ||
Race Material Bearing Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 10300N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 13400N | ||
Standards/Approvals ISO 492:2023 | ||
Series 160 | ||
Bore Type Cylindrical | ||
Limiting Speed 15200rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- TR
Schaeffler 160 Series Ball Bearing, 40mm Inside Diameter, 68mm Outside Diameter - 16008-A-C3
This ball bearing is a single-row deep-groove unit designed for general rotary support where moderate radial and axial loads occur. It features a cylindrical bore and open ends for straightforward assembly and inspection. Constructed from bearing steel with a pressed-steel cage, it is intended for installations that require standardised dimensions and compatibility with ISO 492:2023 tolerancing.
Features and Benefits:
• C3 internal clearance reduces running friction during thermal expansion
• 13,400 N dynamic load rating supports sustained radial loads
• 10,300 N static load rating resists deformation under stationary loads
• 15,200 rpm limiting speed enables high-speed rotation where needed
• Deep-grooved races provide axial load accommodation in both directions
• 13,400 N dynamic load rating supports sustained radial loads
• 10,300 N static load rating resists deformation under stationary loads
• 15,200 rpm limiting speed enables high-speed rotation where needed
• Deep-grooved races provide axial load accommodation in both directions
Applications
• Suitable for electric motor shaft support in industrial drives
• Ideal for gearbox intermediate shaft radial support
• Used with pulleys and belts in high-speed transmission
• Can be used for conveyor rollers requiring continuous rotation
• Appropriate for pump shafts needing axial load handling
• Ideal for gearbox intermediate shaft radial support
• Used with pulleys and belts in high-speed transmission
• Can be used for conveyor rollers requiring continuous rotation
• Appropriate for pump shafts needing axial load handling
What cage material is used and why is it chosen?
A pressed-steel cage is employed for dimensional stability and adequate retention at higher speeds.
What race material ensures fatigue resistance?
The races are MADE from bearing steel to provide hardness and wear performance under load.
How does the open end configuration affect maintenance?
Open ends allow Visual inspection and easier lubrication access during routine servicing.
What race profile does it use to handle combined loads?
The component uses deep-grooved raceways that permit radial load support with limited axial capacity in both directions.
Related links
- FAG 16008-A 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 16008/C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-2Z-L207-C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-2RSR-C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-2Z-C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008/C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- RS PRO 6008-2RS/C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
