Festo Stainless Steel Clamp to ASME-BPE, Ball Valve
- RS Stock No.:
- 203-5993
- Mfr. Part No.:
- VZBD-2-S1-16-T-2-F0507-V14V14
- Manufacturer:
- Festo
Subtotal (1 unit)*
€473.76
(exc. VAT)
€582.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €473.76 |
*price indicative
- RS Stock No.:
- 203-5993
- Mfr. Part No.:
- VZBD-2-S1-16-T-2-F0507-V14V14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Clamp to ASME-BPE | |
| Ball Material | Cast Stainless Steel | |
| Seal Material | Fluoropolymer | |
| Outlet Port Size | 2 in | |
| Body Material | Stainless Steel | |
| Flow Factor Kv | 364m³/h | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | 3-A Sanitary CRN, CE mark | |
| Model Number | 4795670 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Valve | ||
Inlet Connection Type Clamp to ASME-BPE | ||
Ball Material Cast Stainless Steel | ||
Seal Material Fluoropolymer | ||
Outlet Port Size 2 in | ||
Body Material Stainless Steel | ||
Flow Factor Kv 364m³/h | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals 3-A Sanitary CRN, CE mark | ||
Model Number 4795670 | ||
Maximum Operating Pressure 16 bar | ||
- COO (Country of Origin):
- CN
Festo Ball Valve, 2 inch Outlet Port size, 200°C Maximum Operating Temperature - VZBD-2-S1-16-T-2-F0507-V14V14, Numeric Part Number: 4795670
This ball valve provides fluid isolation and control for hygienic process lines in industrial settings. Designed for use where sanitary connections and high-temperature operation are required, it combines corrosion-resistant construction with an integrated actuator to regulate flow in production, processing and automation systems.
Features and Benefits:
• Stainless steel body ensures corrosion resistance for sanitary systems
• Fluoropolymer Seals allow operation at elevated temperatures
• Kv364 flow characteristic supports high throughput 364 m3/h
• 2 in outlet port accommodates standard sanitary piping
• Clamp to ASME-BPE inlet enables clean, tool-free assembly
• Actuator included permits automated valve cycling without retrofit
• Fluoropolymer Seals allow operation at elevated temperatures
• Kv364 flow characteristic supports high throughput 364 m3/h
• 2 in outlet port accommodates standard sanitary piping
• Clamp to ASME-BPE inlet enables clean, tool-free assembly
• Actuator included permits automated valve cycling without retrofit
Applications
• Suitable for food and beverage process control systems
• Ideal for CIP loops in pharmaceutical production lines
• Used with automated dosing stations in liquid handling
• Can be used for high-flow bypasses in processing plants
• Ideal for CIP loops in pharmaceutical production lines
• Used with automated dosing stations in liquid handling
• Can be used for high-flow bypasses in processing plants
What materials contact the process fluid?
The wetted components include a stainless steel body and a cast stainless steel ball, with fluoropolymer Seals providing a chemically resilient sealing surface.
How does it suit high-temperature processes?
The sealing material and component selection allow continuous operation up to 200°C while maintaining seal integrity under thermal stress.
What approvals support sanitary installation?
It carries 3-A sanitary recognition and CRN designation Plus CE marking to meet regulatory expectations for sanitary equipment.
How is it mounted into a hygienic piping system?
The inlet uses a clamp connection compatible with ASME-BPE clamp fittings for hygienic, quick-release assembly.
What flow performance can be expected?
The valve delivers a high nominal flow capacity, specified as Kv364, enabling throughput of approximately 364 m3/h in suitable system conditions.
Related links
- Festo Stainless Steel Clamp to ASME-BPE G
- Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- Festo Cast Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE Clamp to ASME-BPE G
- Festo Stainless Steel Clamp to DIN, Ball Valve
- Festo Stainless Steel, Ball Valve
- Festo Stainless Steel Welded, Ball Valve
