Festo Cast Stainless Steel Clamp to ASME-BPE, Ball Valve
- RS Stock No.:
- 203-5992
- Mfr. Part No.:
- VZBD-1/2-S1-16-T-2-F0304-V14V14
- Manufacturer:
- Festo
Subtotal (1 unit)*
€127.03
(exc. VAT)
€156.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.03 |
*price indicative
- RS Stock No.:
- 203-5992
- Mfr. Part No.:
- VZBD-1/2-S1-16-T-2-F0304-V14V14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Clamp to ASME-BPE | |
| Ball Material | Cast Stainless Steel | |
| Seal Material | Fluororubber, Polytetrafluoroethylene | |
| Outlet Port Size | 1/2 in | |
| Flow Factor Kv | 13m³/h | |
| Body Material | Cast Stainless Steel | |
| Actuator Included | No | |
| Handle Material | Stainless Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | CRN, CRC 4, ASME BPE, 3-A sanitary | |
| Maximum Operating Pressure | 16 bar | |
| Model Number | 4795666 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Valve | ||
Inlet Connection Type Clamp to ASME-BPE | ||
Ball Material Cast Stainless Steel | ||
Seal Material Fluororubber, Polytetrafluoroethylene | ||
Outlet Port Size 1/2 in | ||
Flow Factor Kv 13m³/h | ||
Body Material Cast Stainless Steel | ||
Actuator Included No | ||
Handle Material Stainless Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals CRN, CRC 4, ASME BPE, 3-A sanitary | ||
Maximum Operating Pressure 16 bar | ||
Model Number 4795666 | ||
- COO (Country of Origin):
- CN
Festo Ball Valve, 1/2in Outlet Port Size, 200°C Maximum Operating Temperature - VZBD-1/2-S1-16-T-2-F0304-V14V14, Numeric Part Number:4795666
This ball valve provides hygienic fluid control for regulated process systems, designed for clamp-to-ASME-BPE installation and manual operation. It is constructed from cast stainless-steel components with a polished ball and stainless handle, suitable for applications requiring high-temperature performance and recognised sanitary approvals.
Features and Benefits:
• Kv 13 m³/h flow capacity supports predictable flow control
• Seals of fluororubber and PTFE deliver broad chemical compatibility
• Maximum operating temperature 200°C enables high-temperature processes
• Clamp outlet to ASME-BPE allows quick hygienic pipe connections
• Handle in stainless steel provides corrosion-resistant manual actuation
• Seals of fluororubber and PTFE deliver broad chemical compatibility
• Maximum operating temperature 200°C enables high-temperature processes
• Clamp outlet to ASME-BPE allows quick hygienic pipe connections
• Handle in stainless steel provides corrosion-resistant manual actuation
Applications
• Suitable for hygienic pharmaceutical process lines
• Ideal for sterile food and beverage transfer systems
• Used with clean-in-place circuits requiring sanitary fittings
• Can be used for high-temperature valve duties up to 200°C
• Used in installations requiring CRN and 3-A approvals
• Ideal for sterile food and beverage transfer systems
• Used with clean-in-place circuits requiring sanitary fittings
• Can be used for high-temperature valve duties up to 200°C
• Used in installations requiring CRN and 3-A approvals
What inlet and outlet connections does it use?
The valve connects via a clamp inlet compatible with ASME-BPE and provides a 1/2 in outlet port.
Which components contact the media internally?
Internal wetted parts include a cast stainless-steel body and ball with fluororubber and PTFE sealing surfaces.
Is an actuator supplied with the product?
No actuator is included, it is designed for manual operation using the stainless-steel handle.
Which regulatory or sanitary approvals are documented?
The unit carries CRN, CRC 4, ASME BPE and 3-A sanitary approvals.
What flow performance can be expected through the valve?
The device has a flow coefficient Kv of 13 m³/h indicating its through-flow capacity.
Related links
- Festo Stainless Steel Clamp to ASME-BPE Clamp to ASME-BPE G
- Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Cast Stainless Steel Welded Ball Valve, ISO 1127
- Festo Stainless Steel Clamp to ASME-BPE G
- Festo Stainless Steel Clamp to DIN, Ball Valve
- Festo Stainless Steel, Ball Valve
- Festo Cast Stainless Steel Welded Ball Valve
