Festo Stainless Steel Welded, Ball Valve
- RS Stock No.:
- 203-5955
- Mfr. Part No.:
- VZBD-11/2-W3-16-T-2-F0507-V14V14
- Manufacturer:
- Festo
Subtotal (1 unit)*
€551.53
(exc. VAT)
€678.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €551.53 |
*price indicative
- RS Stock No.:
- 203-5955
- Mfr. Part No.:
- VZBD-11/2-W3-16-T-2-F0507-V14V14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Welded | |
| Product Type | Ball Valve | |
| Ball Material | Stainless Steel | |
| Seal Material | Fluoropolymer | |
| Outlet Port Size | 1.5 in | |
| Body Material | Stainless Steel | |
| Actuator Included | Yes | |
| Handle Material | Stainless Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | CRC 4, CRN, CE mark, 3-A sanitary | |
| Model Number | 4783599 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Welded | ||
Product Type Ball Valve | ||
Ball Material Stainless Steel | ||
Seal Material Fluoropolymer | ||
Outlet Port Size 1.5 in | ||
Body Material Stainless Steel | ||
Actuator Included Yes | ||
Handle Material Stainless Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals CRC 4, CRN, CE mark, 3-A sanitary | ||
Model Number 4783599 | ||
Maximum Operating Pressure 16 bar | ||
- COO (Country of Origin):
- CN
Festo VZBD Series Ball Valve, 40mm Compression Fitting Size, Stainless Steel Body - VZBD-11/2-W3-16-T-2-F0507-V14V14, Numeric Part Number: 4783599
This 2-way ball valve complies with ISO standards and is designed for industrial applications, featuring a robust stainless steel construction. It includes a 40mm compression fitting and is suitable for high-pressure environments, managing the flow of vapours and liquids effectively. The valve operates within a temperature range of -20 to 200°C.
Features & Benefits
• Soft sealing principle for leak-free operation
• Durable stainless steel construction for various settings
• Mechanical actuation for manual control
• Wide fitting connection for flexible installation
• Corrosion resistance class 4 for harsh conditions
• Compliance with food industry standards
Applications
• Ideal for compressed air systems
• Suitable for transferring neutral liquids
• Utilised in food and beverage processing
• Applicable in inert gas applications
• Compatible with high-pressure systems
Can it handle high-pressure applications?
Yes, it is rated for an operating pressure of 16 Bar.
Related links
- Festo Stainless Steel Welded Ball Valve, ISO 1127
- Festo Stainless Steel Welded Welded, Ball Valve
- Festo Cast Stainless Steel Welded Ball Valve
- Festo Stainless Steel Clamp to DIN, Ball Valve
- Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- Festo Cast Stainless Steel Welded Ball Valve, ISO 1127
- Festo Stainless Steel Clamp to ASME-BPE G
- Festo Stainless Steel Clamp to ASME-BPE, Ball Valve
