Festo Stainless Steel Clamp to ASME-BPE Clamp to ASME-BPE, Ball Valve, G
- RS Stock No.:
- 203-6053
- Mfr. Part No.:
- VZBD-3-S1-16-T-2-F0710-V14V14
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,293.77
(exc. VAT)
€1,591.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,293.77 |
*price indicative
- RS Stock No.:
- 203-6053
- Mfr. Part No.:
- VZBD-3-S1-16-T-2-F0710-V14V14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Clamp to ASME-BPE | |
| Inlet Connection Type | Clamp to ASME-BPE | |
| Ball Material | Cast Stainless Steel | |
| Seal Material | Fluoropolymer | |
| Outlet Port Size | 3 mm | |
| Flow Factor Kv | 917m³/h | |
| Body Material | Stainless Steel | |
| Outlet Thread Standard | G | |
| Actuator Included | Yes | |
| Handle Material | Stainless Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | CRC 4, CE, CRN, 3-A sanitary | |
| Maximum Operating Pressure | 16 bar | |
| Model Number | 4795672 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Valve | ||
Outlet Connection Type Clamp to ASME-BPE | ||
Inlet Connection Type Clamp to ASME-BPE | ||
Ball Material Cast Stainless Steel | ||
Seal Material Fluoropolymer | ||
Outlet Port Size 3 mm | ||
Flow Factor Kv 917m³/h | ||
Body Material Stainless Steel | ||
Outlet Thread Standard G | ||
Actuator Included Yes | ||
Handle Material Stainless Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals CRC 4, CE, CRN, 3-A sanitary | ||
Maximum Operating Pressure 16 bar | ||
Model Number 4795672 | ||
- COO (Country of Origin):
- CN
Festo Ball Valve, 3mm Outlet Port size, 200°C Maximum Operating Temperature - VZBD-3-S1-16-T-2-F0710-V14V14, Numeric Part Number: 4795672
This ball valve provides precise on/off flow control for sanitary and industrial process systems. Designed for clamp-to-ASME-BPE connections, it integrates an actuator and a stainless steel handle to enable Rapid operation in automated assemblies. The construction uses corrosion-resistant stainless materials and fluoropolymer sealing to suit demanding process environments.
Features and Benefits:
• Kv 917 m3/h delivers high-flow capacity for large process volumes
• Fluoropolymer Seals endure elevated temperatures up to 200°C
• Clamp inlet and outlet conform to ASME‑BPE for hygienic joints
• Actuator included allows automated valve cycling without manual intervention
• Stainless steel handle and body materials resist corrosion in wet environments
• Outlet configuration with G thread facilitates Compact pipework connections
• Fluoropolymer Seals endure elevated temperatures up to 200°C
• Clamp inlet and outlet conform to ASME‑BPE for hygienic joints
• Actuator included allows automated valve cycling without manual intervention
• Stainless steel handle and body materials resist corrosion in wet environments
• Outlet configuration with G thread facilitates Compact pipework connections
Applications
• Suitable for sanitary processing lines in food and pharmaceutical industries
• Ideal for automated valve manifolds in chemical dosing systems
• Used with process skids requiring ASME‑BPE clamp fittings
• Can be used for high-throughput fluid transfer in manufacturing plants
• Ideal for automated valve manifolds in chemical dosing systems
• Used with process skids requiring ASME‑BPE clamp fittings
• Can be used for high-throughput fluid transfer in manufacturing plants
What materials contact the process media inside the valve?
The main wetted surfaces are stainless steel for the body and a cast stainless steel ball, with fluoropolymer used for the sealing elements.
How does the valve attach to process piping?
Both inlet and outlet connect via clamp ends designed to the ASME‑BPE specification, with an outlet thread provided in G form for auxiliary connections.
What approvals support use in regulated sanitary sectors?
The valve carries approvals including 3‑A sanitary certification and other relevant regulatory designations for process equipment.
Can the valve operate at elevated temperatures continuously?
The sealing materials and construction permit operation up to 200°C, suitable for high-temperature process streams.
How does the valve perform in high-flow scenarios?
With a flow coefficient of 917 m3/h and a robust cast ball, it supports substantial volumetric throughput for industrial applications.
Related links
- Festo Stainless Steel Clamp to ASME-BPE Clamp to ASME-BPE G
- Festo Stainless Steel Clamp to ASME-BPE G
- Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Cast Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Stainless Steel, Ball Valve
- Festo Stainless Steel Threaded Threaded G
- Festo Stainless Steel Welded Welded, Ball Valve
