Norgren Nickel Plated Brass Threaded Threaded Ball, ISO 7.1 40 bar, Process Ball Valve
- RS Stock No.:
- 220-3404
- Mfr. Part No.:
- 6021121B8
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€77.88
(exc. VAT)
€95.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €77.88 |
| 5 - 9 | €76.31 |
| 10 + | €74.76 |
*price indicative
- RS Stock No.:
- 220-3404
- Mfr. Part No.:
- 6021121B8
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Outlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Inlet Connection Type | Threaded | |
| Product Type | Process Ball Valve | |
| Inlet Port Size | 1.5 in | |
| Outlet Port Size | 1.5 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | 31.8 mm | |
| Outlet Thread Standard | ISO 7.1 | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | Zinc Plated Steel | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 40 bar | |
| Series | 6021 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Outlet Connection Type Threaded | ||
Valve Type Ball | ||
Inlet Connection Type Threaded | ||
Product Type Process Ball Valve | ||
Inlet Port Size 1.5 in | ||
Outlet Port Size 1.5 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard 31.8 mm | ||
Outlet Thread Standard ISO 7.1 | ||
Maximum Operating Temperature 200°C | ||
Handle Material Zinc Plated Steel | ||
Standards/Approvals No | ||
Maximum Operating Pressure 40 bar | ||
Series 6021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Norgren Process Ball Valve, 40bar Maximum Operating Pressure - 6021121B8
This Norgren process ball valve is a high-quality industrial ball valve designed for use in various industries. With a threaded compression fitting and a maximum working pressure of 40 bar, this ball valve provides reliable performance in demanding applications.
Features & Benefits
• Threaded compression fitting ensures secure installation and leak-free operation
• 40mm ball valve sise offers versatility for a range of applications
• High pressure rating of 40 bar ensures optimal performance in industrial settings
• 31.8mm thread sise compatible with a variety of fittings
• This model ensures quality and reliability
Applications
• Ideal for use in automation systems for precise control of fluid flow
• Suitable for electronics applications requiring reliable fluid handling solutions
• Can be used for electrical applications where pressure regulation is essential
• Designed for mechanical systems that demand durable and efficient flow control
Can it handle high-pressure environments effectively?
Yes, it is designed to withstand pressures up to 40 bar, making it ideal for demanding industrial applications.
Will it fit standard 40 mm compression fittings?
Yes, the 40 mm sise ensures compatibility with common compression fittings for easy installation.
Is it suitable for use in automation systems?
Yes, this ball valve is reliable for automation applications requiring precise flow control.
Can it be used in electrical applications?
Yes, it is designed to meet the requirements of electrical systems that need reliable fluid handling solutions.
Is the 31.8 mm thread sise a standard industry specification?
Yes, the 31.8 mm thread sise is commonly used in various industrial applications for seamless integration.
Related links
- Norgren Nickel Plated Brass Threaded Ball Process Ball Valve
- Norgren Nickel Plated Brass Threaded 2-Way Ball Valve
- Norgren Brass Threaded ISO 7.1
- Norgren Nickel Plated Process Ball Valve
- Norgren Nickel Plated Brass Threaded 2-Way Ball Valve
- Norgren Brass Process Ball Valve, G
- Norgren Nickel Plated Brass Threaded Reduced Bore ISO 228/1 10 bar, Ball Valve
- Norgren Nickel Plated Brass Threaded 2-Way 12 bar, Ball Valve
