Festo Stainless Steel Threaded, EN 10226-1 ISO 5211 Threaded, Ball Valve, RP
- RS Stock No.:
- 271-7262
- Mfr. Part No.:
- VZBA-11/4"-GGG-63-32T-F0405-V4V4T
- Manufacturer:
- Festo
Subtotal (1 unit)*
€415.24
(exc. VAT)
€510.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €415.24 |
*price indicative
- RS Stock No.:
- 271-7262
- Mfr. Part No.:
- VZBA-11/4"-GGG-63-32T-F0405-V4V4T
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | 1 1/4 in | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | EN 10226-1 ISO 5211 | |
| Outlet Thread Standard | RP | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | High Alloy Steel | |
| Standards/Approvals | EN 10226-1, ISO 5211, EU Pressure Equipment Directive | |
| Model Number | 1692228 | |
| Maximum Operating Pressure | 6 - 8.4 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size 1 1/4 in | ||
Body Material Stainless Steel | ||
Inlet Thread Standard EN 10226-1 ISO 5211 | ||
Outlet Thread Standard RP | ||
Maximum Operating Temperature 200°C | ||
Handle Material High Alloy Steel | ||
Standards/Approvals EN 10226-1, ISO 5211, EU Pressure Equipment Directive | ||
Model Number 1692228 | ||
Maximum Operating Pressure 6 - 8.4 bar | ||
- COO (Country of Origin):
- TW
Festo VZBA Series Ball Valve, 3 Way Type, 1 1/4 in Thread Size - VZBA-11/4-GGG-63-32T-F0405-V4V4T, Numeric Part Number: 1692228
This stainless steel ball valve is a robust 3-way valve designed for versatile control of air, gas, and water in various applications. With a threaded connection (Rp 1 1/4 in) and a nominal size of DN 32, this valve features a high-pressure rating of up to 63 bar and is suitable for a range of medium temperatures from -10 °C to 200 °C.
Features & Benefits
• Designed as a 3-way ball valve for versatile flow control
• Mechanical actuation simplifies operation with reliable performance
• Soft sealing principle ensures effective leakage prevention
• Optional mounting position supports in-line installation flexibility
• High actuating torque (35 Nm) for robust handling of pressure
• In compliance with RoHS and ATEX for safe industrial use
• Mechanical actuation simplifies operation with reliable performance
• Soft sealing principle ensures effective leakage prevention
• Optional mounting position supports in-line installation flexibility
• High actuating torque (35 Nm) for robust handling of pressure
• In compliance with RoHS and ATEX for safe industrial use
Applications
• Used with compressed Air to ISO 8573-1:2010 standards
• Suitable for inert gases in various automated systems
• Ideal for controlling water without water vapour
• Effective for NEUTRAL fluids in industrial environments
• Suitable for inert gases in various automated systems
• Ideal for controlling water without water vapour
• Effective for NEUTRAL fluids in industrial environments
What materials are used in the construction to ensure durability?
The valve housing is MADE from high-alloy stainless steel with a material number of 1.4408 ensuring robustness. The seat seal is modified PTFE, complemented by FPM and reinforced PTFE seals, enhancing its longevity and performance in various applications.
Can this valve effectively manage both Air and gas?
Yes, it is designed for use with Air and gas, providing reliable performance across different media types under varying pressures and temperatures.
How does this valve accommodate different mounting positions?
Its design allows for optional mounting positions, enabling flexible in-line installation to suit specific system requirements and spatial constraints.
Related links
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo High Alloy Stainless Steel 3/4 in Rp, Process Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo High Alloy Stainless Steel 1-1/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/2 in Rp, Process Ball Valve
- Festo Stainless Steel Threaded Ball Valve
