Festo Stainless Steel Threaded, EN 10226-1 Threaded, Ball Valve, RP
- RS Stock No.:
- 271-7266
- Mfr. Part No.:
- VZBA-3/4"-GGG-63-32T-F0405-V4V4T
- Manufacturer:
- Festo
Subtotal (1 unit)*
€232.08
(exc. VAT)
€285.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €232.08 |
*price indicative
- RS Stock No.:
- 271-7266
- Mfr. Part No.:
- VZBA-3/4"-GGG-63-32T-F0405-V4V4T
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene Reinforced, PTFE | |
| Outlet Port Size | 3/4 in | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | EN 10226-1 | |
| Outlet Thread Standard | RP | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | High Alloy Steel | |
| Standards/Approvals | EN 10226-1, ATEX (Zone 1, Zone 2, Zone 21, Zone 22), RoHS, VDMA24364 zone III, ISO 5211, ISO 8573-1:2010 | |
| Model Number | 1692226 | |
| Maximum Operating Pressure | 6 - 8.4 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene Reinforced, PTFE | ||
Outlet Port Size 3/4 in | ||
Body Material Stainless Steel | ||
Inlet Thread Standard EN 10226-1 | ||
Outlet Thread Standard RP | ||
Maximum Operating Temperature 200°C | ||
Handle Material High Alloy Steel | ||
Standards/Approvals EN 10226-1, ATEX (Zone 1, Zone 2, Zone 21, Zone 22), RoHS, VDMA24364 zone III, ISO 5211, ISO 8573-1:2010 | ||
Model Number 1692226 | ||
Maximum Operating Pressure 6 - 8.4 bar | ||
- COO (Country of Origin):
- TW
Festo Ball Valve, 20mm Compression Fitting Size, 6 to 8.4 Bar Operating Pressure - VZBA-3/4"-GGG-63-32T-F0405-V4V4T, Numeric Part Number: 1692226
This Festo ball valve is a high-quality stainless steel valve suitable for a variety of applications. With a 3-way design and Rp thread type, this valve is designed for durability and performance. The compression fitting size of 20mm makes it versatile for different installations.
Features & Benefits
• Stainless steel construction for corrosion resistance and long-lasting durability
• 3-way design allows for versatile control of flow
• Rp thread standard ensures secure and leak-free connections
• Compression fitting size of 20mm for easy installation
• Operating pressure range of 6 to 8.4 Bar for versatility in various systems
Applications
• Ideal for use in pneumatic systems requiring precise control of flow
• Suitable for industrial applications where high pressure and reliability are essential
• Used in automation and mechanical systems for seamless operation
Can it handle high pressure?
This ball valve is designed to operate within a pressure range of 6 to 8.4 Bar, making it suitable for high-pressure applications.
Will it fit a 20 mm compression fitting?
Yes, this ball valve is compatible with a 20mm compression fitting, ensuring easy installation and compatibility with various systems.
Related links
- Festo Stainless Steel Threaded Ball Valve, RP
- Festo Stainless Steel Threaded Ball Valve, RP
- Festo Stainless Steel Threaded Ball Valve
- Festo High Alloy Stainless Steel 3/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/4 in Rp, Process Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/2 in Rp, Process Ball Valve
