Festo Mechanical 3 Port Valve Actuator - Double Acting
- RS Stock No.:
- 271-7264
- Mfr. Part No.:
- VZBA-2"-GGG-63-32T-F0507-V4V4T
- Manufacturer:
- Festo
Subtotal (1 unit)*
€942.22
(exc. VAT)
€1,158.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €942.22 |
*price indicative
- RS Stock No.:
- 271-7264
- Mfr. Part No.:
- VZBA-2"-GGG-63-32T-F0507-V4V4T
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 3 | |
| Product Type | Valve Actuator | |
| Actuator Type | Mechanical | |
| Function | Double Acting | |
| Maximum Torque Rating | 68Nm | |
| Standards/Approvals | EN 10226-1, ISO 5211, EU Pressure Equipment Directive, ATEX, UK Pressure Equipment Regulations | |
| Model Number | 1692230 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 3 | ||
Product Type Valve Actuator | ||
Actuator Type Mechanical | ||
Function Double Acting | ||
Maximum Torque Rating 68Nm | ||
Standards/Approvals EN 10226-1, ISO 5211, EU Pressure Equipment Directive, ATEX, UK Pressure Equipment Regulations | ||
Model Number 1692230 | ||
- COO (Country of Origin):
- TW
Festo Valve Actuator, 3 Ports Supported, Pneumatic Actuator Type - VZBA-2-GGG-63-32T-F0507-V4V4T, Numeric Part Number: 1692230
This valve actuator is a robust 3-way ball valve designed with a maximum torque of 68 Nm. It supports three ports and offers flexibility with its optional mounting position. The actuator is constructed from high-alloy stainless steel ensuring superior durability, and operates efficiently within a pressure range of 6 to 8.4 bar.
Features & Benefits
• 3-port design enables versatile piping configurations
• Mechanical actuation ensures reliable performance under varying conditions
• High maximum torque allows for effective control of flow
• Flange patterns comply with F04 and F05 standards for easy integration
• Soft sealing principle enhances leak prevention and longevity
• Suitable for a range of media, including NEUTRAL fluids and compressed Air
• Mechanical actuation ensures reliable performance under varying conditions
• High maximum torque allows for effective control of flow
• Flange patterns comply with F04 and F05 standards for easy integration
• Soft sealing principle enhances leak prevention and longevity
• Suitable for a range of media, including NEUTRAL fluids and compressed Air
Applications
• Used for controlling compressed Air in pneumatic systems
• Applicable in environments requiring high corrosion resistance
• Utilised in industrial processes for managing fluids and gases
• Integrated into manufacturing lines for automated control systems
• Applicable in environments requiring high corrosion resistance
• Utilised in industrial processes for managing fluids and gases
• Integrated into manufacturing lines for automated control systems
How does the design of the actuator contribute to optimal performance in varied applications?
The mechanical actuation method ensures consistent operation across different media types, adapting effectively to specific process needs while maintaining performance reliability.
What types of media can be effectively handled with this actuator?
It is designed to manage a variety of media including compressed air, inert gases, and NEUTRAL fluids, making it suitable for diverse industrial applications where specific fluid control is required.
What specifications should be considered when installing this actuator in existing systems?
Consider the flange pattern requirements, pressure ratings, and the desired mounting position to ensure compatibility with current installations for optimal functionality and efficiency.
Related links
- Festo Mechanical 3 Port Valve Actuator - Double Acting
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo Pneumatic 3 Port Valve Actuator - Double Acting
- Festo Stainless Steel Threaded Ball Valve, RP
- Festo Stainless Steel Threaded Ball Valve, RP
- Festo High Alloy Stainless Steel 1/2 in Rp, Process Ball Valve
