Festo Stainless Steel Threaded Weld-on End, Ball Valve
- RS Stock No.:
- 275-2909
- Mfr. Part No.:
- VZBA-3/8"-WW-63-T-22-F0304-V4V4T
- Manufacturer:
- Festo
Subtotal (1 unit)*
€105.90
(exc. VAT)
€130.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.90 |
*price indicative
- RS Stock No.:
- 275-2909
- Mfr. Part No.:
- VZBA-3/8"-WW-63-T-22-F0304-V4V4T
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Weld-on End | |
| Product Type | Ball Valve | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 10 | |
| Flow Factor Kv | 10m³/h | |
| Body Material | Stainless Steel | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | High Alloy Steel | |
| Standards/Approvals | ISO 5211, DIN 3202-S13 | |
| Model Number | 1686662 | |
| Maximum Operating Pressure | 63 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Weld-on End | ||
Product Type Ball Valve | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 10 | ||
Flow Factor Kv 10m³/h | ||
Body Material Stainless Steel | ||
Maximum Operating Temperature 200°C | ||
Handle Material High Alloy Steel | ||
Standards/Approvals ISO 5211, DIN 3202-S13 | ||
Model Number 1686662 | ||
Maximum Operating Pressure 63 bar | ||
- COO (Country of Origin):
- TW
Festo VZBA Series Ball Valve, 2 Way Type, 12mm Pipe Diameter - VZBA-3/8-WW-63-T-22-F0304-V4V4T, Numeric Part Number: 1686662
This is a Durable ball valve designed for effective flow management with a nominal size of DN 10 and an inside diameter of 12mm. This 2-way ball valve features a stainless-steel body and ball ensuring reliability under maximum working pressures of 63 bar. The threaded connection type facilitates easy installation, making it suitable for multiple media, including air, gas, and water.
Features & Benefits
• Mechanical actuation provides reliable performance
• Soft sealing principle ensures leak-free operation
• Optional mounting position allows for versatile installation
• Flow direction is reversible for increased flexibility
• High corrosion resistance class enhances durability
• Environmentally compliant materials for safety in use
• Soft sealing principle ensures leak-free operation
• Optional mounting position allows for versatile installation
• Flow direction is reversible for increased flexibility
• High corrosion resistance class enhances durability
• Environmentally compliant materials for safety in use
Applications
• Used with compressed Air as per ISO standards
• Suitable for NEUTRAL fluids in industrial environments
• Ideal for requiring high-pressure resistance
• Effective in transporting inert gases
• Utilised in systems where fluid vapour presence must be avoided
• Suitable for NEUTRAL fluids in industrial environments
• Ideal for requiring high-pressure resistance
• Effective in transporting inert gases
• Utilised in systems where fluid vapour presence must be avoided
Can this valve be used for water applications?
Yes, it is safe for use with water, provided there is no water vapour present.
What materials are used in the construction of the ball valve?
The housing and ball are MADE from high-alloy stainless steel, offering high durability and corrosion resistance.
Is there a manual override feature with this valve?
No, this valve does not feature a manual override and is designed for mechanical actuation only.
What is the recommended media temperature range for this ball valve?
The valve can operate effectively within a temperature range of -10 °C to 200 °C.
Related links
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
- Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
