Festo Stainless Steel Threaded Threaded, Ball Valve
- RS Stock No.:
- 275-2918
- Mfr. Part No.:
- VZBC-65-FF-16-22-F07-V4V4T
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,005.25
(exc. VAT)
€1,236.46
(inc. VAT)
- Ready to ship from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,005.25 |
*price indicative
- RS Stock No.:
- 275-2918
- Mfr. Part No.:
- VZBC-65-FF-16-22-F07-V4V4T
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Body Material | Stainless Steel | |
| Flow Factor Kv | 507m³/h | |
| Actuator Included | Yes | |
| Handle Material | High Alloy Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ATEX (Explosion protection for Zones 1, 2, 21, 22), EU Pressure Equipment Directive, EN 1092-1 ISO 5211, UK Pressure Equipment Regulations | |
| Model Number | 1692207 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Body Material Stainless Steel | ||
Flow Factor Kv 507m³/h | ||
Actuator Included Yes | ||
Handle Material High Alloy Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ATEX (Explosion protection for Zones 1, 2, 21, 22), EU Pressure Equipment Directive, EN 1092-1 ISO 5211, UK Pressure Equipment Regulations | ||
Model Number 1692207 | ||
Maximum Operating Pressure 16 bar | ||
- COO (Country of Origin):
- TW
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo High Alloy Stainless Steel Flange, Process Ball Valve
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo Pneumatic 2 Port Valve Actuator - Double Acting
- Festo Mechanical 2 Port Ball Valve -
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Ball Valve, RP
