Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7432
- Mfr. Part No.:
- VZBC-65-FF-16-22-F07-V4V4T-PP180-R-90-C
- Manufacturer:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7432
- Mfr. Part No.:
- VZBC-65-FF-16-22-F07-V4V4T-PP180-R-90-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | Zone 1 (ATEX), Zone 22 (ATEX), Zone 2 (ATEX), Zone 21 (ATEX) | |
| Model Number | 1913372 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals Zone 1 (ATEX), Zone 22 (ATEX), Zone 2 (ATEX), Zone 21 (ATEX) | ||
Model Number 1913372 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBC-65-FF-16-22-F07-V4V4T-PP180-R-90-C, Numeric Part Number:1913372
This actuated ball valve is a pneumatic semi-rotary unit designed to control flow in industrial systems, providing two-port isolation for NEUTRAL fluids and inert gases. It operates with compressed Air and is suitable for installation inline with optional mounting orientation. The assembly is rated for corrosive environments and supports use where explosion protection is required in hazardous areas.
Features and Benefits:
• Kv507m³/h flow capacity for high-throughput applications
• Operating medium compressed Air at 6bar-8.4bar for reliable actuation
• Media temperature range -10°C-200°C enabling wide process compatibility
• Operating medium compressed Air at 6bar-8.4bar for reliable actuation
• Media temperature range -10°C-200°C enabling wide process compatibility
Applications
• Suitable for process lines handling NEUTRAL fluids and inert gases
• Ideal for plants requiring ATEX Zone1 and Zone21 protection
• Used with pneumatic control systems in high-corrosion environments
• Ideal for plants requiring ATEX Zone1 and Zone21 protection
• Used with pneumatic control systems in high-corrosion environments
What explosion classifications does it meet?
It is certified for use in Zone1, Zone2, Zone21 and Zone22 hazardous areas.
What materials ensure corrosion resistance?
The body and ball are high-alloy stainless steel with PTFE-reinforced seals.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo High Alloy Stainless Steel Flange, Process Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Valve Actuator - Double Acting
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Toggle Clamp | Spring Clamps
