Festo Pneumatic 2 Port Valve Actuator - Double Acting
- RS Stock No.:
- 271-7433
- Mfr. Part No.:
- VZBC-80-FF-16-22-F07-V4V4T
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,331.92
(exc. VAT)
€1,638.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,331.92 |
*price indicative
- RS Stock No.:
- 271-7433
- Mfr. Part No.:
- VZBC-80-FF-16-22-F07-V4V4T
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 2 | |
| Actuator Type | Pneumatic | |
| Function | Double Acting | |
| Maximum Torque Rating | 117Nm | |
| Standards/Approvals | EN 1092-1, ISO 5211 | |
| Model Number | 1692208 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Valve Actuator | ||
Number of Ports Supported 2 | ||
Actuator Type Pneumatic | ||
Function Double Acting | ||
Maximum Torque Rating 117Nm | ||
Standards/Approvals EN 1092-1, ISO 5211 | ||
Model Number 1692208 | ||
- COO (Country of Origin):
- TW
Festo Valve Actuator, Pneumatic, 16 Bar Operating Pressure, Double Acting - VZBC-80-FF-16-22-F07-V4V4T, Numeric Part Number: 1692208
This valve actuator by Festo is a pneumatic, double-acting actuator suitable for high-pressure applications. With advanced technology and optimal performance, this actuator is designed to meet the most demanding operational needs.
Features & Benefits
• Reliable pneumatic operation ensures consistent performance
• Double-acting functionality allows for precise control and flexibility
• High-pressure capabilities up to 16 Bar provide reliable operation in demanding environments
• Exceptional design featuring a 2-way ball valve for efficient flow control
• Mechanical actuation with soft sealing principle ensures long-term durability
Applications
• Ideal for use in industrial automation systems requiring precise valve control
• Suitable for applications involving compressed air, inert gases, water, and other neutral fluids
• Used in installations where high corrosion resistance is essential
• Suitable for processes requiring reversible flow direction control
Can it handle high-pressure applications?
Yes, the Festo valve actuator is designed to operate at pressures up to 16 Bar, making it suitable for high-pressure applications.
Will it provide precise flow control?
Yes, this pneumatic actuator features a 2-way ball valve design for efficient and accurate flow control.
Is it suitable for use in corrosive environments?
Yes, the actuator is constructed with high-alloy stainless steel materials for high corrosion resistance, making it suitable for harsh environments.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo High Alloy Stainless Steel Flange, Process Ball Valve
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Mechanical 2 Port Ball Valve -
- Festo Pneumatic 3 Port Valve Actuator - Double Acting
- Festo Mechanical 3 Port Valve Actuator - Double Acting
- RS PRO Pneumatic 2 Port Valve Actuator - Double Acting
