Festo Nickel Plated Brass 2 Way, Ball Valve, 25bar Operating Pressure

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€75.06

(exc. VAT)

€92.32

(inc. VAT)

RS Stock No.:
288-3014
Mfr. Part No.:
VZBM-11/2-RP-25-D-2-F0305-B2B3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Type

2 Way

Ball Material

Chrome Plated Brass

Body Material

Nickel Plated Brass

Operating Pressure

25bar

COO (Country of Origin):
IT
The Festo 2-way ball valve is designed for mechanical actuation and features a soft sealing principle. It is ideal for in-line installations with a connection size of Rp1 1/2 and can handle a nominal pressure of PN 25. With reversible flow direction and a

Designed for 2-way ball valve operation
Features a soft sealing principle for reliable performance
Suitable for in-line installations with optional mounting positions
Can handle a nominal pressure of PN 25
Reversible flow direction for versatile use
Corrosion resistance class CRC 1 for durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy