RS PRO Nickel Plated Brass Threaded Threaded Full Port, 1 → 2 in 40 bar, Ball Valve

Image representative of range

Subtotal (1 unit)*

€86.17

(exc. VAT)

€105.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.17

*price indicative

RS Stock No.:
812-5255
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Valve Type

Full Port

Product Type

Ball Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Inlet Port Size

1 → 2 in

Outlet Port Size

1.5 in

Body Material

Nickel Plated Brass

Inlet Thread Standard

BSP

Outlet Thread Standard

BSP

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Maximum Operating Pressure

40 bar

COO (Country of Origin):
IT

S.64LT Brass Ball Valve - 1/4 Turn, ISO 5211 Actuator Mounting Pad


More and more automation is required at all levels in our society and the S.64 range is the answer to all our needs for reliable actuated ball valves.

It features special seat design to automatically compensate for wear and it has successfully passed 100.000* cycle life tests.

ISO 5211 actuator mounting pad allow direct mounting of electric and pneumatic actuators, with no bracket or coupling

required

Application : Air, Water, Industry

Operating Temperature : -20゚C (-4゚F) / +170゚C (+350゚F)

Operating pressure : PN40 (600 PSI) up to 2’’, non-shock cold working pressure

Threads : EN 10226-1, ISO 228 parallel female by female threads

Port : Full

Connections options : FxF

Stem Configuration : Blowout-proof nickel plated brass stem, with two FPM O-rings at the stem for maximum safety

Ball seats : Reinforced PTFE self-lubricating, with flexible-lip and wear compensation design

Body : Full port to DIN 3357 for maximum flow

100% Made in Italy

Chrome plated brass ball for longer life with rinse hole

Silicone-free lubricant on all seals

24h 100% seal test guaranteed

Dual sealing system allows valve to be operated in either direction making installation easier

No metal-to-metal moving parts

No maintenance ever required

Handle clearly shows ball position

Quality : Hot forged sand blasted, nickel plated brass body and cap sealed with Loctite or equivalent thread sealant; Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications

EN 10226-1, ISO 228 parallel female by female threads

Thread:

Blowout-proof nickel plated brass stem

Two FPM O-rings at the stem for maximum safety

Stem:

Reinforced PTFE self-lubricating seats with flexible-lip and wear compensation design

Seals:

Shell rating: 40 bar (600PSI) non shock cold working pressure

Seat rating: Delta P permissible 16 bar (230 PSI)

Working Pressure:

-20゚C (-4゚F)

+170゚C (+350゚F)

Operating Temperature:

According to 97/23 CE module A: it cannot be used with dangerous gases in sizes larger than 25mm

PED Directives

Ball Valve, Standard, Padlockable and Panel Mount


These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile ’O’ rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.

Note

Approvals apply to specific configurations only

Approvals

WRAS (UK)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant

Warning

Freezing of the fluid in the installation may severely damage the valve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy