TE Connectivity Barrier Strip, 4 Contact, 14.5 mm Pitch, 1 Row, 600V, 65A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
473-090
Distrelec Article No.:
304-63-189
Mfr. Part No.:
1776313-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Barrier Strip

Number of Contacts

4

Pitch

14.5mm

Orientation

Right Angle

Current

65A

Housing Material

Polyamide 6

Contact Material

Brass

Contact Plating

Tin

Number of Rows

1

Screw Size

M3.5

Wire Size

14AWG

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

100°C

Voltage

600V

Series

Europa

Standards/Approvals

UL 94 V-2

COO (Country of Origin):
DE
The TE Connectivity 4 Position Barrier Strip is a reliable solution designed for efficient wire-to-wire connections, particularly ideal for applications involving a variety of wire sizes. Engineered to accommodate a centreline of 14.5 mm, this versatile product ensures easy installation and maintenance. Its robust construction supports an operating voltage of up to 600 V, enabling it to operate effectively in demanding environments. The natural colour polyamide housing offers essential durability while maintaining a low profile, making it suitable for various industrial applications. Designed for panel mounting, this connector excels in performance and functionality, ensuring a speedy, efficient assembly for both new projects and retrofits.

Offers compatibility with multiple wire sizes for flexible usage

Constructed with sturdy polyamide material for enhanced durability

Designed to provide a safe and secure wire connection

Facilitates a streamlined installation process with 4.3mm diameter mounting holes

Achieves low halogen content, making it environmentally friendly

Supports efficient operation with a contact current rating of 65 A

Compliant with various industry standards, ensuring reliability and safety

Incorporates quick connect tab plating for efficient connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy